MFRC52202HN1,151, NFC/RFID Tags & Transponders CONTACTLESS READER IC
![Фото 1/3 MFRC52202HN1,151, NFC/RFID Tags & Transponders CONTACTLESS READER IC](https://static.chipdip.ru/lib/031/DOC028031332.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/171/DOC004171973.jpg)
![](https://static.chipdip.ru/lib/057/DOC026057091.jpg)
2 230 руб.
от 10 шт. —
1 920 руб.
от 25 шт. —
1 830 руб.
от 100 шт. —
1 381.77 руб.
1 шт.
на сумму 2 230 руб.
Плати частями
от 559 руб. × 4 платежа
от 559 руб. × 4 платежа
Описание
RF & Wireless\NFC/RFID Solutions\NFC/RFID Tags & Transponders
RF-IF SolutionsNXP Semiconductors RF-IF Solutions meet the needs of the most demanding RF applications by allowing designers to meet the highest specifications for performance while still retaining potential trade-offs with respect to efficiency, power, ruggedness, consistency, and integration levels. The NXP RF-IF portfolio covers the majority of communication and transmission systems, making it easy to find a solution that matches a designer's particular requirements. NXP RF-IF solutions include the SA6xx Series RF/IF building blocks that are ideal for a variety of niche handheld RF products. Available in small-footprint packages, SA6xx solutions save PCB space while providing better RF performance.
Технические параметры
Brand: | NXP Semiconductors |
Factory Pack Quantity: Factory Pack Quantity: | 490 |
Function: | Read/Write |
Manufacturer: | NXP |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -25 C |
Mounting Style: | SMD/SMT |
Operating Frequency: | 13.56 MHz |
Operating Temperature Range: | -25 C to+85 C |
Package / Case: | HVQFN-32 |
Packaging: | Tray |
Part # Aliases: | 935293912151 |
Product Category: | NFC/RFID Tags & Transponders |
Product Type: | NFC/RFID Tags & Transponders |
Series: | MFRC522 |
Subcategory: | Wireless & RF Integrated Circuits |
Technology: | Si |
Type: | Transponder IC |
Automotive | No |
Covered Range (mm) | 50 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Frequency Range (MHz) | 13.56(Typ) |
Host Interface | I2C/SPI/UART |
Maximum Data Rate (Kbps) | 3400 |
Maximum Operating Current (mA) | 9 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Temperature (°C) | -25 |
Module/IC Classification | IC |
Mounting | Surface Mount |
Operation | Read/Write |
Packaging | Tray |
Part Status | NRND |
PCB changed | 32 |
Pin Count | 32 |
PPAP | No |
Protocols Supported | ISO/IEC 14443-A|MIFARE |
Supplier Package | HVQFN EP |
Mounting Type | Surface Mount |
Package Type | HVQFN32 |
Вес, г | 0.07 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Радиочастотные приемопередатчики»
Типы корпусов импортных микросхем