SE050A2HQ1/Z01SHZ, Security ICs / Authentication ICs ECC, AES, 3DES

SE050A2HQ1/Z01SHZ, Security ICs / Authentication ICs ECC, AES, 3DES
Изображения служат только для ознакомления,
см. техническую документацию
1 270 руб.
от 10 шт.1 000 руб.
от 100 шт.786 руб.
от 250 шт.693.12 руб.
Добавить в корзину 1 шт. на сумму 1 270 руб.
Плати частями
от 319 руб. × 4 платежа
Номенклатурный номер: 8004728084
Артикул: SE050A2HQ1/Z01SHZ
Бренд: NXP Semiconductor

Описание

Semiconductors\Integrated Circuits - ICs\Security ICs / Authentication ICs
EdgeLock® SE050 Plug & Trust Secure Element Family
NXP Semiconductors EdgeLock® SE050 Plug and Trust Secure Element Family with EdgeLock® SE050E offers enhanced Common Criteria EAL 6+ and FIPS 140-2 certified security. The certified security is for strong protection against attack scenarios, and an extended feature set for a broad range of IoT use cases. This ready-to-use secure element for IoT devices provides a root of trust at the IC level. It delivers real end-to-end security - from edge to cloud - without the need to implement security code or handle critical keys and credentials.

Технические параметры

Brand: NXP Semiconductors
Factory Pack Quantity: Factory Pack Quantity: 3000
Interface Type: I2C
Manufacturer: NXP
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Package / Case: HX2QFN-20
Part # Aliases: 935386984472
Product Category: Security ICs/Authentication ICs
Product Type: Security ICs/Authentication ICs
Series: SE050
Subcategory: Security ICs/Authentication ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.62 V
Вес, г 0.36

Техническая документация

Datasheet
pdf, 404 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем