450T328S503A1C1, Potentiometers 50K Ohm +/-10% SPST 24mm Dia. Slotted

450T328S503A1C1, Potentiometers 50K Ohm +/-10% SPST 24mm Dia. Slotted
Изображения служат только для ознакомления,
см. техническую документацию
898 шт., срок 4-7 недель
1 430 руб.
от 10 шт.1 020 руб.
от 100 шт.836 руб.
от 250 шт.706.49 руб.
1 шт. на сумму 1 430 руб.
Плати частями
от 359 руб. × 4 платежа
Номенклатурный номер: 8004728257
Артикул: 450T328S503A1C1

Описание

Passive Components\Potentiometers, Trimmers & Rheostats\Potentiometers
450 Industrial 24mm Rotary Potentiometers

CTS Electronic Components 450 24mm 1/2W Composition Rotary Potentiometer comes in several mounting styles such as bushing, twist or bend tab, snap-in PC bracket and PC terminal. CTS 450 Rotary Potentiometers feature single, tandem, or concentric units, power switch, panel seal, a wide resistance range, low noise, and RoHS compliance.

Технические параметры

Brand: CTS Electronic Components
Diameter: 23.8 mm
Element Type: Composition
Factory Pack Quantity: Factory Pack Quantity: 1
Life: 10000 Cycle
Manufacturer: CTS
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -10 C
Mounting Style: Panel Mount
Number of Detents: Without Detent
Number of Gangs: 1 Gang
Number of Turns: 1 Turn
Packaging: Bulk
Power Rating: 500 mW(1/2 W)
Product Category: Potentiometers
Product Type: Potentiometers
Product: Potentiometers
Resistance: 50 kOhms
Series: 450
Shaft Diameter: 6 mm
Shaft Length: 22.2 mm
Shaft Type: Smooth/Slotted
Subcategory: Potentiometers, Trimmers & Rheostats
Switch Type: Rotary Switch
Taper: Linear
Termination Style: Solder Lug
Tolerance: 10%
Type: Rotary
Voltage Rating: 750 VDC
Вес, г 46.05

Техническая документация

Datasheet
pdf, 1956 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.