ATS250-E, Crystals 25MHz Series 30ppm -40C 85C

ATS250-E, Crystals 25MHz Series 30ppm -40C 85C
Изображения служат только для ознакомления,
см. техническую документацию
787 шт., срок 4-7 недель
92 руб.
от 10 шт.86 руб.
1 шт. на сумму 92 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004728318
Артикул: ATS250-E

Описание

Passive Components\Frequency Control & Timing Devices\Crystals
ATS Crystals

CTS ATS Crystals offer thru hole and surface mount versions with stable frequency over temperature and drive level. CTS ATS Crystals offer excellent long-term stability and reliability in a proven resistance-weld metal package. The excellent shock performance makes the CTS ATS series suitable for microprocessor, telecommunication, industrial, consumer electronics, and networking applications.

Технические параметры

Brand: CTS Electronic Components
Drive Level: 100 uW
ESR: 30 Ohms
Factory Pack Quantity: Factory Pack Quantity: 100
Frequency Stability: 50 PPM
Frequency: 25 MHz
Load Capacitance: Series
Manufacturer: CTS
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Package / Case: HC-49/US
Packaging: Bulk
Product Category: Crystals
Product Type: Crystals
Series: ATS
Subcategory: Crystals
Termination Style: Radial
Tolerance: 30 PPM
Вес, г 2.86

Техническая документация

Datasheet
pdf, 195 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.