DG201HSDY-T1-E3, Analog Switch ICs SOIC-16 ANALOG SWITCH HP QUAD

DG201HSDY-T1-E3, Analog Switch ICs SOIC-16 ANALOG SWITCH HP QUAD
Изображения служат только для ознакомления,
см. техническую документацию
450 руб.
от 10 шт.380 руб.
от 100 шт.290 руб.
от 250 шт.253.74 руб.
1 шт. на сумму 450 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004728656
Артикул: DG201HSDY-T1-E3

Описание

Semiconductors\Switch ICs\Analog Switch ICs
Analog Switches & Multiplexers
Vishay Analog Switches and Multiplexers provide benchmark performance in a broad array of end products. Products include multi-channel data acquisition systems, process control and automation, instrumentation, video systems, healthcare and portable consumer electronics. The devices are offered in a number of package options to meet specific application requirements, including the TSSOP, SOIC, miniQFN, MICRO FOOT®, and more. They support both single and dual supply operation. On-resistance values range from sub 1Ω to 10Ω and above. Switch configurations include SPST, SPDT, DPST, DPDT, and bus switches while multiplexers include 2: 1, 4: 1, 8: 1, and 16: 1 and differential configurations.

Технические параметры

Brand: Vishay Semiconductors
Configuration: 4 x SPST
Factory Pack Quantity: Factory Pack Quantity: 2500
Manufacturer: Vishay
Maximum Dual Supply Voltage: +/-15 V
Maximum Operating Temperature: +85 C
Minimum Dual Supply Voltage: +/-15 V
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Off Time - Max: 70 ns
On Resistance - Max: 75 Ohms
On Time - Max: 75 ns
Package/Case: SOIC-Narrow-16
Part # Aliases: DG201HSDY-E3
Pd - Power Dissipation: 640 mW
Product Category: Analogue Switch ICs
Product Type: Analog Switch ICs
Series: DG
Subcategory: Switch ICs
Supply Current - Max: 10 mA
Supply Type: Single Supply, Dual Supply
Supply Voltage - Max: 16.5 V
Supply Voltage - Min: 10.8 V
Switch Continuous Current: 30 mA
Вес, г 0.55

Техническая документация

Datasheet
pdf, 104 КБ

Дополнительная информация

Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем