1N5248B-TAP, Zener Diodes 18 Volt 0.5W 5%

Фото 1/2 1N5248B-TAP, Zener Diodes 18 Volt 0.5W 5%
Изображения служат только для ознакомления,
см. техническую документацию
60 руб.
от 10 шт.42 руб.
от 100 шт.17 руб.
от 1000 шт.10.04 руб.
1 шт. на сумму 60 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004728678
Артикул: 1N5248B-TAP

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Zener Diodes
Medical Solutions

Vishay's Engineer's Toolbox for medical highlights unique component solutions for xray machines, patient monitoring, cardiac pacing, glucose meters, and MRI.

Технические параметры

Brand: Vishay Semiconductors
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 30000
Ir - Maximum Reverse Leakage Current: 100 nA
Ir - Reverse Current: 100 nA
Manufacturer: Vishay
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -65 C
Mounting Style: Through Hole
Package/Case: DO-35-2
Packaging: Ammo Pack
Pd - Power Dissipation: 500 mW
Product Category: Zener Diodes
Product Type: Zener Diodes
Series: 1N52xxB
Subcategory: Diodes & Rectifiers
Termination Style: Axial
Test Current: 7 mA
Voltage Temperature Coefficient: 0.085%/K
Voltage Tolerance: 5%
Vz - Zener Voltage: 18 V
Zener Current: 0.1 uA
Zz - Zener Impedance: 21 Ohms
EU RoHS Compliant with Exemption
ECCN (US) EAR99
Part Status Active
HTS 8541.10.00.50
Type Voltage Regulator
Configuration Single
Nominal Zener Voltage (V) 18
Zener Voltage Tolerance 5%
Test Current (mA) 7
Maximum Reverse Leakage Current (uA) 0.1
Maximum Zener Impedance (Ohm) 21
Maximum Power Dissipation @ 25C (mW) 500
Minimum Operating Temperature (°C) -65
Maximum Operating Temperature (°C) 175
Supplier Temperature Grade Automotive
Typical Voltage Temperature Coefficient 0.085%/K
Packaging Ammo
Automotive Yes
AEC Qualified Number AEC-Q101
Pin Count 2
Standard Package Name DO-204-AH
Supplier Package DO-35
Military No
Diameter 1.7(Max)
Mounting Through Hole
Package Length 3.9(Max)
PCB changed 2
Lead Shape Through Hole
Вес, г 0.15

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилитроны»
Типы корпусов импортных диодов