HIH-4000-004, Board Mount Humidity Sensors 1.27mm lead pitch SIP

Фото 1/4 HIH-4000-004, Board Mount Humidity Sensors 1.27mm lead pitch SIP
Изображения служат только для ознакомления,
см. техническую документацию
19 930 руб.
от 10 шт.16 240 руб.
1 шт. на сумму 19 930 руб.
Плати частями
от 4 984 руб. × 4 платежа
Альтернативные предложения1
Посмотреть аналоги1
Номенклатурный номер: 8004729009
Артикул: HIH-4000-004

Описание

Sensors\Environmental Sensors\Board Mount Humidity Sensors
Electronic Sensors
Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured. Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.

Технические параметры

Brand: Honeywell
Factory Pack Quantity: Factory Pack Quantity: 50
Manufacturer: Honeywell
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Operating Supply Current: 200 uA
Output Type: Analog
Package / Case: SIP-3
Product Category: Board Mount Humidity Sensors
Product Type: Humidity Sensors
Product: Board Mount
RH Accuracy: +/-3.5%
RH Range: 0%to 100%
Series: HIH-4000
Subcategory: Sensors
Supply Voltage - Max: 5.8 V
Supply Voltage - Min: 4 V
Tradename: HumidIcon
Type: Humidity Sensor
Серия HIH-4000
Factory Pack Quantity 50
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style Through Hole
Operating Supply Current 200 uA
Output Type Analog
Package - Case SIP-3
Product Board Mount
RH Accuracy +/-3.5%
RH Range 0%to 100%
Series HIH-4000
Supply Voltage - Max 5.8 V
Supply Voltage - Min 4 V
Tradename HumidIcon
Type Humidity Sensor
Вес, г 0.15

Техническая документация

Datasheet
pdf, 116 КБ
HIH-4000
pdf, 133 КБ