HIH-4602-L-CP, Board Mount Humidity Sensors Monolithic Ic HUM Sensor 6-Pin
![HIH-4602-L-CP, Board Mount Humidity Sensors Monolithic Ic HUM Sensor 6-Pin](https://static.chipdip.ru/lib/587/DOC010587193.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
43 290 руб.
от 10 шт. —
35 510 руб.
1 шт.
на сумму 43 290 руб.
Плати частями
от 10 824 руб. × 4 платежа
от 10 824 руб. × 4 платежа
Описание
Sensors\Environmental Sensors\Board Mount Humidity Sensors
HIH-4602 Series Relative Humidity SensorsHoneywell Sensing & Control HIH-4602 Series Relative Humidity Sensors are calibrated to allow individually matched downstream electronics and ±3.5%RH total accuracy in a TO-5 housing that senses temperature. The laser-trimmed, thermoset polymer capacitive sensing elements have on-chip integrated signal conditioning. Honeywell's chemically resistant, fast response humidity sensor is ideal for refrigeration, drying, meteorology, and battery-powered systems.
Технические параметры
Brand: | Honeywell |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Manufacturer: | Honeywell |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Operating Supply Current: | 200 uA |
Output Type: | Analog |
Package / Case: | TO-5 |
Product Category: | Board Mount Humidity Sensors |
Product Type: | Humidity Sensors |
Product: | Board Mount |
RH Accuracy: | +/-3.5% |
RH Range: | 0%to 100% |
Series: | HIH-4602-L |
Subcategory: | Sensors |
Supply Voltage - Max: | 5.8 V |
Supply Voltage - Min: | 4 V |
Tradename: | HumidIcon |
Type: | Humidity Sensor |
Accuracy | ±3.5%RH |
Category | Sensors, Transducers |
Family | Moisture Sensors, Humidity |
Humidity Range | 0 ~ 100%RH |
Online Catalog | HIH-4602 Series |
Operating Temperature | -40°C ~ 85°C |
Other Names | 480-4965HIH-4602-L-CP-NDHIH4602LCP |
Output | 3.268V @ 75.3%RH |
Output Type | Analog Voltage |
Response Time | 30s |
Sensor Type | Humidity |
Series | HIH-4602 |
Standard Package | 10 |
Voltage - Supply | 4 V ~ 5.8 V |
Вес, г | 38.56 |
Техническая документация
Datasheet
pdf, 124 КБ
Датчики влажности Honeywell
pdf, 139 КБ