SR13F-A1, Board Mount Hall Effect / Magnetic Sensors COMM SOLID STATE/MAG

SR13F-A1, Board Mount Hall Effect / Magnetic Sensors COMM SOLID STATE/MAG
Изображения служат только для ознакомления,
см. техническую документацию
6 480 руб.
от 10 шт.4 570 руб.
от 20 шт.4 330 руб.
1 шт. на сумму 6 480 руб.
Плати частями
от 1 620 руб. × 4 платежа
Номенклатурный номер: 8004729067
Артикул: SR13F-A1

Описание

Sensors\Magnetic Sensors\Board Mount Hall Effect / Magnetic Sensors
Electronic Sensors Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured. Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.

Технические параметры

Brand: Honeywell
Factory Pack Quantity: 20
Manufacturer: Honeywell
Maximum Operating Temperature: +150 C
Maximum Output Current: 20 mA
Minimum Operating Temperature: -40 C
Mounting Style: Snap-In
Operating Point Min/Max: 390 G
Operating Supply Current: 13 mA
Operating Supply Voltage: 3.8 V to 30 V
Packaging: Bulk
Product Category: Board Mount Hall Effect/Magnetic Sensors
Product Type: Hall Effect/Magnetic Sensors
Release Point Min/Max (Brp): 235 G
Subcategory: Sensors
Supply Voltage - Max: 30 V
Supply Voltage - Min: 3.8 V
Termination Style: Wire Lead
Type: Linear
Вес, г 3

Техническая документация

Datasheet
pdf, 311 КБ