SS449A, Board Mount Hall Effect / Magnetic Sensors Flat TO-92, 3.8Vdc Unipolar, PCB

Фото 1/5 SS449A, Board Mount Hall Effect / Magnetic Sensors Flat TO-92, 3.8Vdc Unipolar, PCB
Изображения служат только для ознакомления,
см. техническую документацию
1 660 руб.
от 10 шт.740 руб.
от 1000 шт.532 руб.
от 5000 шт.511.62 руб.
1 шт. на сумму 1 660 руб.
Плати частями
от 415 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004729070
Артикул: SS449A

Описание

Sensors\Magnetic Sensors\Board Mount Hall Effect / Magnetic Sensors
Описание Датчик: Холла, однополярный, Диапазон: 23,5-39мТл, Uпит: 3,8-30ВDC Характеристики
Категория Датчик магнитного поля
Измеряемые параметры магнитное поле
Диапазон измерения 23,5...39 мТл
Напряжение питания DC, В 3,8...30
Рабочий ток макс., мА 20

Технические параметры

Brand: Honeywell
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: Honeywell
Maximum Operating Temperature: +150 C
Maximum Output Current: 20 mA
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Operating Point Min/Max: 310 G to 390 G
Operating Supply Current: 10 mA
Operating Supply Voltage: 12 V
Package / Case: TO-92-Flat-3
Product Category: Board Mount Hall Effect/Magnetic Sensors
Product Type: Hall Effect/Magnetic Sensors
Release Point Min/Max (Brp): 235 G to 315 G
Subcategory: Sensors
Supply Voltage - Max: 30 V
Supply Voltage - Min: 3.8 V
Type: Unipolar
EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8542.39.00.01
Magnetic Type Unipolar
Module/IC Classification IC
Minimum Magnetic Sensor Release Point (Gs) 235
Typical Magnetic Sensor Hysteresis (Gs) 30(Min)
Maximum Magnetic Sensor Operating Point (Gs) 390
Typical Output Fall Time (us) 0.15
Maximum Output Current (mA) 20
Minimum Operating Supply Voltage (V) 3.8
Typical Operating Supply Voltage (V) 12|24|15|5|18|9
Maximum Operating Supply Voltage (V) 30
Maximum Supply Current (uA) 6500(Typ)
Minimum Operating Temperature (°C) -40
Maximum Operating Temperature (°C) 150
Packaging Bag
Pin Count 3
Mounting Through Hole
Package Height 3
Package Length 4.06
Package Width 1.57
PCB changed 3
Category Sensors, Transducers
Current - Output (Max) 20mA
Current - Supply 10mA
Family Magnetic Sensors-Hall Effect, Digital Switch, Linear, Compass(ICs)
Online Catalog SS400 Series
Operating Temperature -40°C ~ 150°C
Other Names 480-3586SS449A-ND
Output Type Open Collector
Package / Case 3-SIP
Product Training Modules Magnetic Sensors
Sensing Range 390G Trip, 235G Release
Series SS400
Standard Package 1
Supplier Device Package Radial Lead
Type Unipolar Switch
Voltage - Supply 3.8 V ~ 30 V
Вес, г 0.12

Техническая документация

Datasheet
pdf, 1080 КБ
Datasheet
pdf, 1331 КБ
Datasheet SS413A
pdf, 1144 КБ
SS411 Datasheet
pdf, 242 КБ