BZX55C10-TR, Zener Diodes 10 Volt 0.5W 5%

Фото 1/2 BZX55C10-TR, Zener Diodes 10 Volt 0.5W 5%
Изображения служат только для ознакомления,
см. техническую документацию
63 руб.
от 10 шт.43 руб.
от 100 шт.18 руб.
от 1000 шт.10.31 руб.
1 шт. на сумму 63 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004729260
Артикул: BZX55C10-TR

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Zener Diodes
Zener Diode 10V 500mW В±5% Through Hole DO-35

Технические параметры

Brand: Vishay Semiconductors
Configuration: Single
Diameter: 1.7 mm
Factory Pack Quantity: Factory Pack Quantity: 30000
Ir - Reverse Current: 100 nA
Manufacturer: Vishay
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -65 C
Mounting Style: Through Hole
Package/Case: DO-35-2
Packaging: Reel, Cut Tape
Pd - Power Dissipation: 500 mW
Product Category: Zener Diodes
Product Type: Zener Diodes
Subcategory: Diodes и Rectifiers
Termination Style: Axial
Test Current: 5 mA
Vf - Forward Voltage: 1.5 V
Voltage Temperature Coefficient: 0.1%/K
Voltage Tolerance: 5%
Vz - Zener Voltage: 10 V
Zener Current: 100 nA
Zz - Zener Impedance: 15 Ohms
EU RoHS Compliant with Exemption
ECCN (US) EAR99
Part Status Active
HTS 8541.10.00.50
Type Voltage Regulator
Configuration Single
Nominal Zener Voltage (V) 10
Zener Voltage Tolerance 6%
Test Current (mA) 5
Maximum Reverse Leakage Current (uA) 0.1
Maximum Zener Impedance (Ohm) 15
Maximum Power Dissipation @ 25C (mW) 500
Minimum Operating Temperature (°C) -65
Maximum Operating Temperature (°C) 175
Supplier Temperature Grade Automotive
Typical Voltage Temperature Coefficient 0.065%/K
Packaging Tape and Reel
Automotive Yes
AEC Qualified Number AEC-Q101
Pin Count 2
Supplier Package DO-35
Standard Package Name DO-204-AH
Military No
Diameter 1.7(Max)
Mounting Through Hole
Package Length 3.9(Max)
PCB changed 2
Lead Shape Through Hole
Base Product Number BZX55C10 ->
Current - Reverse Leakage @ Vr 100nA @ 7.5V
ECCN EAR99
HTSUS 8541.10.0050
Impedance (Max) (Zzt) 15 Ohms
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Operating Temperature -65В°C ~ 175В°C
Package Tape & Reel (TR)Cut Tape (CT)
Package / Case DO-204AH, DO-35, Axial
Power - Max 500mW
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series Automotive, AEC-Q101 ->
Supplier Device Package DO-35
Tolerance В±5%
Voltage - Forward (Vf) (Max) @ If 1.5V @ 200mA
Voltage - Zener (Nom) (Vz) 10V
Вес, г 0.15

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилитроны»
Типы корпусов импортных диодов