TLLR4400, Standard LEDs - Through Hole Red Tinted Diffused
![Фото 1/5 TLLR4400, Standard LEDs - Through Hole Red Tinted Diffused](https://static.chipdip.ru/lib/451/DOC044451069.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/667/DOC029667507.jpg)
![](https://static.chipdip.ru/lib/162/DOC004162290.jpg)
![](https://static.chipdip.ru/lib/763/DOC016763404.jpg)
![](https://static.chipdip.ru/lib/326/DOC028326692.jpg)
89 руб.
от 10 шт. —
61 руб.
от 100 шт. —
41 руб.
от 1000 шт. —
31.99 руб.
1 шт.
на сумму 89 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
LED Lighting\LED Emitters\Standard LEDs - Through Hole
Описание LED; 3mm; red; 0.63?1.2mcd; 50°; Front: convex; 1.9?2.4V Характеристики Категория | Светодиод |
Тип | LED |
Сила света, мКд | 1.2 |
Угол обзора, гр. | 50 |
Цвет свечения | красный |
Напряжение питания DC, В | 2.4 |
Ток потребления, мА | 2 |
Монтаж | THT |
Цвет линзы | красная/матовая |
Диаметр линзы, мм | 3 |
Технические параметры
Brand: | Vishay Semiconductors |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
If - Forward Current: | 2 mA |
Illumination Color: | Red |
LED Size: | T-1(3 mm) |
Lens Color: | Tinted |
Lens Dimensions: | 3 mm |
Lens Shape: | Dome |
Lens Transparency: | Diffused |
Luminous Intensity: | 1.2 mcd |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of LEDs: | 1 |
Operating Supply Voltage: | 1.9 V |
Package / Case: | T-1(3 mm) |
Packaging: | Bulk |
Power Rating: | 20 mW |
Product Category: | Standard LEDs-Through Hole |
Product Type: | LED-Standard |
Product: | Red LEDs |
Subcategory: | LEDs |
Vf - Forward Voltage: | 1.9 V |
Viewing Angle: | 25 deg |
Vr - Reverse Voltage: | 20 V |
Wavelength/Color Temperature: | 618.5 nm |
Chip Material | GaAsP |
Dominant Wave Length | 625(nm) |
Emitting Color | Red |
Forward Current | 7(mA) |
Forward Voltage | 2.4(V) |
High Brightness | Yes |
Lens Dimensions | 2.9x2.9x3.5(mm) |
Lens Type | Colored Diffused |
Luminous Intensity | 1.2mcd |
Main Category | Standard LED |
Maximum Forward Current | 7(mA) |
Mounting | Through Hole |
Mounting Orientation | TOP MOUNT |
Number of Elements | 1 |
Operating Temp Range | -40C to 100C |
Operating Temperature Classification | Industrial |
Package Type | T-1 |
Packaging | Tape and Reel |
Peak Wavelength | 635(nm) |
Pin Count | 2 |
Power Dissipation | 20(W) |
Product Depth (mm) | 3.2(mm) |
Product Height (mm) | 4.5(mm) |
Product Length (mm) | 3.2(mm) |
Rad Hardened | No |
Reverse Voltage | 20(V) |
Shape Type | Circular |
Test Current (It) | 2(mA) |
Type | Uni-Color |
Viewing Angle | 50(deg) |
Dominant Wavelength | 625 nm |
LED Colours | Red |
Lens Colour | Red |
Lens Shape | Round |
Mounting Type | Through Hole |
Number of LEDs | 1 |
Number of Pins | 2 |
Automotive | No |
Color | Red |
Diameter | 3.2 |
Dominant Wavelength (nm) | 625(Max) |
ECCN (US) | EAR99 |
High Power | No |
Intensity | 1.2mcd |
Lead Shape | Through Hole |
Lead Standoff | Yes |
LED Material | GaAsP |
Lens Appearance | Colored Diffused |
Lens Shape Type | Circular |
Maximum Forward Current (mA) | 7 |
Maximum Forward Voltage (V) | 2.4 |
Maximum Operating Temperature (°C) | 100 |
Maximum Power Dissipation (mW) | 20 |
Minimum Operating Temperature (°C) | -40 |
Part Status | Active |
PCB changed | 2 |
Peak Wavelength (nm) | 635 |
PPAP | No |
Product Category | Standard LED |
Reverse Voltage (V) | 20 |
Supplier Color | Red |
Supplier Package | T-1 |
Test Current (mA) | 2 |
Viewing Angle (°) | 50 |
Вес, г | 0.12 |
Техническая документация
Datasheet
pdf, 252 КБ
Datasheet TLHG4401
pdf, 277 КБ
Datasheet TLLR4400
pdf, 190 КБ
Документация
pdf, 193 КБ