EA OLEDS102-6GGA, OLED Displays & Accessories OLED Yellow 102x64 w/ Protective Glass

Фото 1/3 EA OLEDS102-6GGA, OLED Displays & Accessories OLED Yellow 102x64 w/ Protective Glass
Изображения служат только для ознакомления,
см. техническую документацию
140 шт., срок 4-7 недель
8 430 руб.
от 10 шт.5 980 руб.
от 25 шт.5 570 руб.
от 100 шт.4 862.94 руб.
1 шт. на сумму 8 430 руб.
Плати частями
от 2 109 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004729980
Артикул: EA OLEDS102-6GGA
Бренд: Display Visions

Описание

Optoelectronics\Displays\OLED Displays & Accessories
OLEDS102-6 OLED Display Modules

DISPLAY VISIONS OLEDS102-6 OLED Display Modules are high-contrast 1.7" (diagonal) OLED displays with 102 x 64 resolution (relates to 8 x 17 character or 4 x 12 large character). These display modules feature an integrated SSD1306B controller for the SPI ( MOSI, CLK, CS, and D/C) and I 2 C (SDA and SCL) interfaces. The OLEDS102-6 OLED displays are extremely compact with a large viewing area and offer a 10µs fast response time and no afterglow. These displays can be soldered directly or plugged into socket strips, eliminating cumbersome gluing procedures, error-prone cable connections, or the need for designing a special mounting device.

Технические параметры

Brand: Display Visions
Brightness: 100 cd/m2
Character Count x Line: 17x8, 12x4
Factory Pack Quantity: Factory Pack Quantity: 1
Illumination Color: Yellow
Interface Type: I2C, SPI
Manufacturer: Display Visions
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Module Size - W x H x T: 39 mm x 41 mm x 3.3 mm
Operating Supply Current: 32 mA
Operating Supply Voltage: 3 V, 12.5 V
Packaging: Tray
Product Category: OLED Displays & Accessories
Product Type: OLED Displays
Product: OLED Displays
Resolution: 102x64
Subcategory: Displays
Viewing Angle: 170 deg
Viewing Area - W x H: 36 mm x 25 mm
Aspect Ratio 12:17
Contrast Ratio 2000:1
Diagonal Display Size 1.7in
Display Colours Yellow
Driver Mounting Graphics
Forward Voltage 3.3 V dc
Interface Ports I2C, SPI
Matrix Type Passive
Maximum Operating Temperature +80°C
Minimum Operating Temperature -40°C
Operating Temperature Range -40 →+80°C
Resolution 102x64pixels
Series EA OLED
Viewing Area Dimensions 22.4x33.6
Viewing Area Width 33.6mm
Width 55mm

Техническая документация

Datasheet
pdf, 1964 КБ
Datasheet
pdf, 883 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.