4400-038LF, EMI Feedthrough Filters 10pF 200Volts@125C

4400-038LF, EMI Feedthrough Filters 10pF 200Volts@125C
Изображения служат только для ознакомления,
см. техническую документацию
228 шт., срок 5-7 недель
7 850 руб.
от 10 шт.6 710 руб.
от 25 шт.6 100 руб.
от 50 шт.5 874.76 руб.
1 шт. на сумму 7 850 руб.
Плати частями
от 1 964 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004730896
Артикул: 4400-038LF
Бренд: TUSONIX

Описание

Passive Components\Filters\EMI Feedthrough Filters
4400 Series Miniature EMI Filters
Tusonix Miniature 4400 Series Miniature EMI Filters are ideal for applications where small size and high performance are critical and a threaded mounting technique is desired. The C and L configured EMI filters are available in two physical configurations and can be supplied with either unified or metric thread. The small package and large range of electrical characteristics of the Tusonix Miniature EMI Filters 4400 series make them an effective solution for a variety of microwave applications.

Технические параметры

Brand: Tusonix/CTS
Capacitance: 10 pF
Diameter: 0.159 in
Factory Pack Quantity: Factory Pack Quantity: 50
Manufacturer: Tusonix/CTS
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Operating Temperature Range: -55 C to+125 C
Packaging: Bulk
Product Category: EMI Feedthrough Filters
Product Type: EMI Feedthrough Filters
Series: 4400
Subcategory: Filters
Thread Size: 4-40 UNC-2A
Voltage Rating: 200 V
Вес, г 0.88

Техническая документация

Datasheet 4400-038LF
pdf, 31 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.