C0805C271G1GACTU, Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 270pF C0G 0805 0.02

C0805C271G1GACTU, Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 270pF C0G 0805 0.02
Изображения служат только для ознакомления,
см. техническую документацию
210 руб.
от 10 шт.140 руб.
от 100 шт.83 руб.
от 1000 шт.52.19 руб.
1 шт. на сумму 210 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004731614
Артикул: C0805C271G1GACTU
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors\Multilayer Ceramic Capacitors MLCC - SMD/SMT
C0G Commercial Grade SMD ≤250V MLCCs
KEMET Electronics C0G Commercial Grade 10V DC to 250V DC Surface-Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs) feature a 125°C maximum operating temperature and are considered stable. These MLCCs feature a Class I material that exhibits no change in capacitance with respect to time and voltage. KEMET C0G Commercial Grade SMD ≤250V MLCCs offer a negligible change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30ppm/°C from -55°C to +125°C. These temperature-compensating MLCCs are ideal for resonant circuit applications or those where Q and stability of capacitance characteristics are required.

Технические параметры

Brand: KEMET
Capacitance - nF: 0.27 nF
Capacitance: 270 pF
Case Code - in: 0805
Case Code - mm: 2012
Class: Class 1
Dielectric: C0G(NP0)
Factory Pack Quantity: Factory Pack Quantity: 4000
Manufacturer: KEMET
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Package / Case: 0805(2012 metric)
Part # Aliases: C0805C271G1GAC7800
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type: Ceramic Capacitors
Product: General Type MLCCs
Series: SMD Comm C0G
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Standard
Tolerance: 2%
Type: C0G Dielectric Commercial Grade MLCCs
Voltage Rating DC: 100 VDC
Вес, г 0.0055

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические выводные многослойные»