ELH108M250AS5AA, Aluminum Electrolytic Capacitors - Snap In 250V 1KuF ESR93mOhms 20% 85C/2K Hours

ELH108M250AS5AA, Aluminum Electrolytic Capacitors - Snap In 250V 1KuF ESR93mOhms 20% 85C/2K Hours
Изображения служат только для ознакомления,
см. техническую документацию
1 620 руб.
от 10 шт.1 290 руб.
от 50 шт.1 060 руб.
от 100 шт.871.33 руб.
1 шт. на сумму 1 620 руб.
Плати частями
от 405 руб. × 4 платежа
Номенклатурный номер: 8004732249
Артикул: ELH108M250AS5AA
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Snap In
ELH Aluminum Electrolytic Snap-in Capacitors
KEMET ELH Series Snap-in Capacitors are compact, high ripple current snap-in capacitors with excellent surge voltage capability. The KEMET ELH Series Snap-in Capacitors offer shelf life of 2000 hrs @ 85 C - and are suited for high reliability and long life applications such as frequency converters, UPS systems, and switch mode power supplies. The extended temperature range allows increased ripple currents at lower temperatures.

Технические параметры

Номинальная емкость 1
Единица измерения мкф
Brand: KEMET
Capacitance: 1000 uF
Diameter: 30 mm
Dissipation Factor DF: 15%
ESR: 93 mOhms
Factory Pack Quantity: Factory Pack Quantity: 200
Lead Spacing: 10 mm
Leakage Current: 3 mA
Life: 2000 Hour
Manufacturer: KEMET
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Number of Pins: 2 Pin
Packaging: Bulk
Part # Aliases: LH108M250AS5AAKPLP
Product Category: Aluminium Electrolytic Capacitors-Snap In
Product Type: Electrolytic Capacitors
Product: Aluminum Electrolytic Capacitors
Ripple Current: 3.3 A
Series: ELH
Subcategory: Capacitors
Termination Style: Snap In
Test Frequency: 120 Hz
Tolerance: 20%
Voltage Rating DC: 250 VDC

Техническая документация

Datasheet
pdf, 4665 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические»