FR0H224ZF, Supercapacitors / Ultracapacitors 5.5V .22F -20/80% LS=5.08mm

Фото 1/2 FR0H224ZF, Supercapacitors / Ultracapacitors 5.5V .22F -20/80% LS=5.08mm
Изображения служат только для ознакомления,
см. техническую документацию
1 730 руб.
от 10 шт.1 390 руб.
от 25 шт.1 280 руб.
от 50 шт.1 127.46 руб.
Добавить в корзину 1 шт. на сумму 1 730 руб.
Плати частями
от 434 руб. × 4 платежа
Номенклатурный номер: 8004732317
Артикул: FR0H224ZF
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Supercapacitors / Ultracapacitors
FR Series Supercapacitors
KEMET Electronics FR Series Supercapacitors are also known as the Electric Double Layer Capacitors (EDLCs). These supercapacitors are maintenance free and highly reliable against liquid leakage. The FR series supercapacitors come with characteristics that range from traditional capacitors and batteries. Typical applications include a secondary battery when applied in a DC circuit and low voltage DC hold-up applications such as embedded microprocessor systems with flash memory.

Технические параметры

Brand: KEMET
Capacitance - uF: 220000 uF
Capacitance: 220000 uF
Current Rating: 330 uA
Diameter: 14.5 mm
ESR: 180 Ohms
Factory Pack Quantity: Factory Pack Quantity: 300
Life: 1000 Hour
Manufacturer: KEMET
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Orientation: Vertical
Packaging: Bulk
Product Category: Supercapacitors/Ultracapacitors
Product Type: Supercapacitors/Ultracapacitors
Product: Electric Double Layer Capacitors
Series: FR
Subcategory: Capacitors
Termination Style: Radial
Tolerance: -20%, +80%
Type: Cylindrical
Voltage Rating DC: 5.5 VDC
Capacitance 220mF
ECCN EAR99
ESR (Equivalent Series Resistance) 180Ohm @ 1kHz
Height - Seated (Max) 0.827"" (21.00mm)
HTSUS 8532.25.0070
Lead Spacing 0.200"" (5.08mm)
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Operating Temperature -40В°C ~ 85В°C
Package Bulk
Package / Case Radial, Can
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series FR ->
Size / Dimension 0.571"" Dia (14.50mm)
Termination PC Pins
Tolerance -20%, +80%
Voltage - Rated 5.5V
Вес, г 5

Техническая документация

Datasheet
pdf, 386 КБ