FYH0H473ZF, Supercapacitors / Ultracapacitors 5.5V .047F -20/80% LS=5.08mm

Фото 1/3 FYH0H473ZF, Supercapacitors / Ultracapacitors 5.5V .047F -20/80% LS=5.08mm
Изображения служат только для ознакомления,
см. техническую документацию
680 руб.
от 10 шт.490 руб.
от 50 шт.425 руб.
от 100 шт.353.12 руб.
Добавить в корзину 1 шт. на сумму 680 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004732323
Артикул: FYH0H473ZF
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Supercapacitors / Ultracapacitors
FY Series Supercapacitors
KEMET Electronics FY Series Supercapacitors are maintenance free capacitors that are also known as Electric Double Layer Capacitors (EDLCs). These supercapacitors come with characteristics that range from traditional capacitors and batteries. The FY supercapacitors feature 5.5V DC maximum operating voltage and high reliability against liquid leakage. These supercapacitors are suited for low voltage DC hold-up applications such as embedded microprocessor systems with flash memory.

Технические параметры

Brand: KEMET
Capacitance - uF: 47000 uF
Capacitance: 47000 uF
Diameter: 13 mm
ESR: 100 Ohms
Factory Pack Quantity: Factory Pack Quantity: 800
Lead Spacing: 5.08 mm
Life: 1000 Hour
Manufacturer: KEMET
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -25 C
Orientation: Vertical
Packaging: Bulk
Product Category: Supercapacitors/Ultracapacitors
Product Type: Supercapacitors/Ultracapacitors
Product: Electric Double Layer Capacitors
Series: FY
Subcategory: Capacitors
Termination Style: Radial
Tolerance: -20%, +80%
Type: Cylindrical
Voltage Rating DC: 5.5 VDC
Capacitance 47mF
Capacitor Family Electric Double Layer
Diameter 13mm
Equivalent Series Resistance 100Ω
Lead Pitch 5.08mm
Lead Spacing 5.08 mm
Maximum Operating Temperature +70°C
Minimum Operating Temperature -25°C
Mounting Type Through Hole
Polarised Polar
Product Diameter 13mm
Series FYH
Terminal Type Radial
Tolerance -20 →+80%
Voltage 5.5V dc
Вес, г 2

Техническая документация

Datasheet
pdf, 392 КБ
Datasheet
pdf, 68 КБ