SC-06-E200H, Common Mode Chokes / Filters 2mH 250V 6A DCR=0.027Ohms
![Фото 1/2 SC-06-E200H, Common Mode Chokes / Filters 2mH 250V 6A DCR=0.027Ohms](https://static.chipdip.ru/lib/548/DOC006548423.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/860/DOC033860251.jpg)
1 340 руб.
от 10 шт. —
810 руб.
от 100 шт. —
668 руб.
от 200 шт. —
648.71 руб.
1 шт.
на сумму 1 340 руб.
Плати частями
от 335 руб. × 4 платежа
от 335 руб. × 4 платежа
Описание
Passive Components\Inductors, Chokes & Coils\Common Mode Chokes / Filters
• Proprietary 5H, 7H and 10H ferrite material and equivalents
• Suitable for >=150 kHz range
• Wide variety of sizes and specifications
• UL94 V-2 retardant rated cap
• Rated currents up to 30A
• DC Resistances as low as 6mR
Технические параметры
Brand: | KEMET |
Diameter: | 25 mm |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Filter Type: | Common mode |
Inductance: | 2 mH |
Manufacturer: | KEMET |
Maximum DC Current: | 6 A |
Maximum DC Resistance: | 27 mOhms |
Maximum Operating Temperature: | +120 C |
Minimum Operating Temperature: | -25 C |
Mounting Style: | PCB Mount |
Number of Channels: | 1 Channel |
Package / Case: | Tray |
Packaging: | Tray |
Part # Aliases: | UALSC06E200H00 |
Product Category: | Common Mode Chokes/Filters |
Product Type: | Common Mode Chokes |
Product: | AC Line Filters |
Series: | SC-E-J |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | Through Hole |
Test Frequency: | 10 kHz |
DC Ток | 6А |
Индуктивность | 2мГн |
Линейка Продукции | SC Series |
Вес, г | 20.1 |