SC-07-030V, Common Mode Chokes / Filters 0.36mH 250V 7A DCR=0.014Ohms

SC-07-030V, Common Mode Chokes / Filters 0.36mH 250V 7A DCR=0.014Ohms
Изображения служат только для ознакомления,
см. техническую документацию
990 руб.
от 10 шт.610 руб.
от 120 шт.494 руб.
1 шт. на сумму 990 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004732690
Артикул: SC-07-030V
Бренд: Kemet Electronics

Описание

Passive Components\Inductors, Chokes & Coils\Common Mode Chokes / Filters
Common Mode Coils

KEMET Common Mode Coils are available in a wide variety of sizes, specifications, and characteristics. These coils feature proprietary ferrite material and equivalents with three types of cores: toroidal, UU, and square-shaped. The portfolio includes chokes that are AEC-Q200 qualified. KEMET Common Mode Coils have an operating temperature range of -25°C to +150°C, depending on the series. Typical applications include automotive, audio-visual equipment, office automation equipment, industrial equipment, digital appliances, and power supply devices.

Технические параметры

Brand: KEMET
Diameter: 25 mm
Factory Pack Quantity: Factory Pack Quantity: 60
Filter Type: Common mode
Inductance: 360 uH
Manufacturer: KEMET
Maximum DC Current: 7 A
Maximum DC Resistance: 14 mOhms
Maximum Operating Temperature: +120 C
Minimum Operating Temperature: -25 C
Mounting Style: PCB Mount
Number of Channels: 1 Channel
Package / Case: Tray
Packaging: Tray
Part # Aliases: UALSC07030V000
Product Category: Common Mode Chokes/Filters
Product Type: Common Mode Chokes
Product: AC Line Filters
Series: SC
Subcategory: Inductors, Chokes & Coils
Termination Style: Through Hole
Test Frequency: 100 kHz
Вес, г 18.9

Техническая документация

Datasheet
pdf, 1120 КБ

Дополнительная информация

Калькуляторы группы «Дроссели подавления ЭМП»