SC-10-D020H, Common Mode Chokes / Filters 250V 10A 20uH DCR=6.5mOhms

SC-10-D020H, Common Mode Chokes / Filters 250V 10A 20uH DCR=6.5mOhms
Изображения служат только для ознакомления,
см. техническую документацию
880 руб.
от 10 шт.550 руб.
от 100 шт.472 руб.
1 шт. на сумму 880 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004732695
Артикул: SC-10-D020H
Бренд: Kemet Electronics

Описание

Passive Components\Inductors, Chokes & Coils\Common Mode Chokes / Filters
Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy.

Технические параметры

Brand: KEMET
Diameter: 24 mm
Factory Pack Quantity: Factory Pack Quantity: 500
Filter Type: Common mode
Manufacturer: KEMET
Maximum DC Current: 10 A
Maximum DC Resistance: 6.5 mOhms
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -25 C
Mounting Style: PCB Mount
Package / Case: Tray
Packaging: Tray
Part # Aliases: UALSC10D020H00
Product Category: Common Mode Chokes/Filters
Product Type: Common Mode Chokes
Product: AC Line Filters
Series: SC-D
Subcategory: Inductors, Chokes & Coils
Termination Style: Through Hole
Test Frequency: 100 KHz
Вес, г 6

Техническая документация

Datasheet
pdf, 510 КБ

Дополнительная информация

Калькуляторы группы «Дроссели подавления ЭМП»