SC-15-01H, Common Mode Chokes / Filters 0.067mH 250V 15A DCR=0.002Ohms
![SC-15-01H, Common Mode Chokes / Filters 0.067mH 250V 15A DCR=0.002Ohms](https://static.chipdip.ru/lib/548/DOC006548423.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
970 руб.
от 10 шт. —
600 руб.
1 шт.
на сумму 970 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Passive Components\Inductors, Chokes & Coils\Common Mode Chokes / Filters
Power Conversion ComponentsYAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy.
Технические параметры
Brand: | KEMET |
Diameter: | 26 mm |
Factory Pack Quantity: Factory Pack Quantity: | 300 |
Filter Type: | Common mode |
Inductance: | 67 uH |
Manufacturer: | KEMET |
Maximum DC Current: | 15 A |
Maximum DC Resistance: | 2 mOhms |
Maximum Operating Temperature: | +120 C |
Minimum Operating Temperature: | -25 C |
Mounting Style: | PCB Mount |
Number of Channels: | 1 Channel |
Package / Case: | Tray |
Packaging: | Tray |
Part # Aliases: | UALSC1501H0000 |
Product Category: | Common Mode Chokes/Filters |
Product Type: | Common Mode Chokes |
Product: | AC Line Filters |
Series: | SC |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | Through Hole |
Test Frequency: | 10 kHz |
DC Ток | 15А |
Индуктивность | 67мкГн |
Линейка Продукции | SC Series |
Вес, г | 10 |