SCR-080-1R1A020JH, Common Mode Chokes / Filters 250V 8A 2mH DCR=15.9mOhms

Фото 1/3 SCR-080-1R1A020JH, Common Mode Chokes / Filters 250V 8A 2mH DCR=15.9mOhms
Изображения служат только для ознакомления,
см. техническую документацию
1 660 руб.
от 25 шт.1 410 руб.
1 шт. на сумму 1 660 руб.
Плати частями
от 415 руб. × 4 платежа
Номенклатурный номер: 8004732705
Артикул: SCR-080-1R1A020JH
Бренд: Kemet Electronics

Описание

Passive Components\Inductors, Chokes & Coils\Common Mode Chokes / Filters
Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy.

Технические параметры

Brand: KEMET
Diameter: 29 mm
Factory Pack Quantity: Factory Pack Quantity: 200
Filter Type: Common mode
Inductance: 2 mH
Manufacturer: KEMET
Maximum DC Current: 8 A
Maximum DC Resistance: 15.9 mOhms
Maximum Operating Temperature: +120 C
Minimum Operating Temperature: -25 C
Mounting Style: PCB Mount
Number of Channels: 1 Channel
Package / Case: Tray
Packaging: Tray
Part # Aliases: UAL81R1A020JH0
Product Category: Common Mode Chokes/Filters
Product Type: Common Mode Chokes
Product: AC Line Filters
Series: SCR
Subcategory: Inductors, Chokes & Coils
Termination Style: Through Hole
Test Frequency: 10 kHz
Type: High Impedance Common Mode Filters
DC Ток
Индуктивность 2мГн
Линейка Продукции SCR Series
Вес, г 25

Техническая документация

Datasheet
pdf, 496 КБ
Datasheet
pdf, 256 КБ

Дополнительная информация

Калькуляторы группы «Дроссели подавления ЭМП»