SS11V-10062-CH, Common Mode Chokes / Filters 250VAC 1A 6.2mH

SS11V-10062-CH, Common Mode Chokes / Filters 250VAC 1A 6.2mH
Изображения служат только для ознакомления,
см. техническую документацию
600 руб.
от 10 шт.500 руб.
1 шт. на сумму 600 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004732725
Артикул: SS11V-10062-CH
Бренд: Kemet Electronics

Описание

Passive Components\Inductors, Chokes & Coils\Common Mode Chokes / Filters
Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy.

Технические параметры

Brand: KEMET
Factory Pack Quantity: Factory Pack Quantity: 600
Inductance: 6.2 mH
Manufacturer: KEMET
Maximum DC Current: 1 A
Maximum DC Resistance: 440 mOhms
Maximum Operating Temperature: +120 C
Minimum Operating Temperature: -25 C
Number of Channels: 1 Channel
Packaging: Bulk
Product Category: Common Mode Chokes/Filters
Product Type: Common Mode Chokes
Product: AC Line Filters
Series: SS11V-CH
Subcategory: Inductors, Chokes & Coils
Termination Style: Radial
Test Frequency: 1 kHz
Type: Standard Common Mode Filters

Техническая документация

Datasheet SS11V-R08125-CH
pdf, 335 КБ

Дополнительная информация

Калькуляторы группы «Дроссели подавления ЭМП»