SS17VA-R10025, Common Mode Chokes / Filters 250VAC 2.5mH 1A DCR=380mOhms

SS17VA-R10025, Common Mode Chokes / Filters 250VAC 2.5mH 1A DCR=380mOhms
Изображения служат только для ознакомления,
см. техническую документацию
620 руб.
от 10 шт.360 руб.
от 100 шт.321 руб.
1 шт. на сумму 620 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004732726
Артикул: SS17VA-R10025
Бренд: Kemet Electronics

Описание

Passive Components\Inductors, Chokes & Coils\Common Mode Chokes / Filters
Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy.

Технические параметры

Brand: KEMET
Factory Pack Quantity: Factory Pack Quantity: 1200
Inductance: 2.5 mH
Manufacturer: KEMET
Maximum DC Current: 1 A
Maximum DC Resistance: 380 mOhms
Maximum Operating Temperature: +120 C
Minimum Operating Temperature: -25 C
Mounting Style: Vertical Mount
Number of Channels: 1 Channel
Packaging: Bulk
Product Category: Common Mode Chokes/Filters
Product Type: Common Mode Chokes
Product: Common Mode Chokes
Series: SS-VA/HA
Subcategory: Inductors, Chokes & Coils
Termination Style: Through Hole
Test Frequency: 1 kHz
Type: Line Filter
Вес, г 6

Техническая документация

Datasheet SS17VA-R10025
pdf, 428 КБ

Дополнительная информация

Калькуляторы группы «Дроссели подавления ЭМП»