SS26V-070510, Common Mode Chokes / Filters 250VAC 0.7A 51mH

Фото 1/2 SS26V-070510, Common Mode Chokes / Filters 250VAC 0.7A 51mH
Изображения служат только для ознакомления,
см. техническую документацию
850 руб.
от 10 шт.640 руб.
от 70 шт.451 руб.
1 шт. на сумму 850 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004732730
Артикул: SS26V-070510
Бренд: Kemet Electronics

Описание

Passive Components\Inductors, Chokes & Coils\Common Mode Chokes / Filters
SS Coils KEMET SS Coils are offered in a wide variety of sizes and specifications. These gear-type coils feature proprietary ferrite cores and are designed for use in noise countermeasure fields. KEMET SS coils have a rectangular core with middle or small size core dimensions and low to middle current (300mA to 5A). The optimized core shape and product structure are ideal for compact applications where space is a priority. These coils are available in vertical and horizontal assemblies. Typical applications include audio-visual equipment, office automation equipment, digital appliances, and power supply devices.

Технические параметры

Brand: KEMET
Diameter: 26 mm
Factory Pack Quantity: 70
Filter Type: Common mode
Inductance: 51 mH
Manufacturer: KEMET
Maximum DC Current: 700 mA
Maximum DC Resistance: 1.4 Ohms
Maximum Operating Temperature: +120 C
Minimum Operating Temperature: -25 C
Mounting Style: PCB Mount
Number of Channels: 1 Channel
Package/Case: Tray
Packaging: Tray
Part # Aliases: UAL26V07051000
Product Category: Common Mode Chokes/Filters
Product Type: Common Mode Chokes
Product: AC Line Filters
Subcategory: Inductors, Chokes & Coils
Termination Style: Through Hole
Test Frequency: 1 kHz
Type: Standard Common Mode Filters
Вес, г 26

Техническая документация

Datasheet
pdf, 499 КБ
Datasheet
pdf, 497 КБ

Дополнительная информация

Калькуляторы группы «Дроссели подавления ЭМП»