SSRH24NHS-16320, Common Mode Chokes / Filters 250VAC 32mH 1.6A 11.5mm DCR=265mOhms

Фото 1/2 SSRH24NHS-16320, Common Mode Chokes / Filters 250VAC 32mH 1.6A 11.5mm DCR=265mOhms
Изображения служат только для ознакомления,
см. техническую документацию
910 руб.
от 10 шт.670 руб.
от 120 шт.453 руб.
1 шт. на сумму 910 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004732743
Артикул: SSRH24NHS-16320
Бренд: Kemet Electronics

Описание

Passive Components\Inductors, Chokes & Coils\Common Mode Chokes / Filters
Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy.

Технические параметры

Application: Power
Brand: KEMET
Core Material: Ferrite
Diameter: 25.5 mm
Factory Pack Quantity: Factory Pack Quantity: 300
Filter Type: Common mode
Inductance: 32 mH
Lead Diameter: 0.8 mm
Manufacturer: KEMET
Maximum DC Current: 1.6 A
Maximum DC Resistance: 265 mOhms
Maximum Operating Temperature: +120 C
Minimum Operating Temperature: -25 C
Mounting Style: PCB Mount
Number of Channels: 1 Channel
Package / Case: Tray
Packaging: Tray
Part # Aliases: UALS24HS163200
Product Category: Common Mode Chokes/Filters
Product Type: Common Mode Chokes
Product: AC Line Filters
Series: SSRH24NHS
Subcategory: Inductors, Chokes & Coils
Termination Style: Through Hole
Test Frequency: 10 kHz
Type: High Impedance Common Mode Filters
DC Ток 1.6А
Индуктивность 32мГн
Линейка Продукции SSRH24NHS Series
Вес, г 22.5

Техническая документация

Datasheet
pdf, 423 КБ
Datasheet
pdf, 266 КБ

Дополнительная информация

Калькуляторы группы «Дроссели подавления ЭМП»