SSRH24NHS-25130, Common Mode Chokes / Filters 250VAC 13mH 2.5A 11.5mm DCR=111mOhms

SSRH24NHS-25130, Common Mode Chokes / Filters 250VAC 13mH 2.5A 11.5mm DCR=111mOhms
Изображения служат только для ознакомления,
см. техническую документацию
910 руб.
от 10 шт.720 руб.
от 120 шт.453 руб.
1 шт. на сумму 910 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004732745
Артикул: SSRH24NHS-25130
Бренд: Kemet Electronics

Описание

Passive Components\Inductors, Chokes & Coils\Common Mode Chokes / Filters
Common Mode Coils

KEMET Electronics Common Mode Coils are available in a wide variety of sizes, specifications, and characteristics. These coils feature proprietary ferrite material and equivalents with three types of cores: toroidal, UU, and square-shaped. The portfolio includes chokes that are AEC-Q200 qualified. KEMET Common Mode Coils have an operating temperature range of -25°C to +150°C, depending on the series. Typical applications include automotive, audio-visual equipment, office automation equipment, industrial equipment, digital appliances, and power supply devices.

Технические параметры

Application: Power
Brand: KEMET
Core Material: Ferrite
Diameter: 25.5 mm
Factory Pack Quantity: Factory Pack Quantity: 300
Filter Type: Common mode
Inductance: 13 mH
Lead Diameter: 0.8 mm
Manufacturer: KEMET
Maximum DC Current: 2.5 A
Maximum DC Resistance: 111 mOhms
Maximum Operating Temperature: +120 C
Minimum Operating Temperature: -25 C
Mounting Style: PCB Mount
Number of Channels: 1 Channel
Package/Case: Tray
Packaging: Tray
Part # Aliases: UALS24HS251300
Product Category: Common Mode Chokes/Filters
Product Type: Common Mode Chokes
Product: AC Line Filters
Series: SSRH24NHS
Subcategory: Inductors, Chokes & Coils
Termination Style: Through Hole
Test Frequency: 10 kHz
Type: High Impedance Common Mode Filters
Вес, г 22.5

Техническая документация

Datasheet
pdf, 423 КБ

Дополнительная информация

Калькуляторы группы «Дроссели подавления ЭМП»