SSRH24NHS-35080, Common Mode Chokes / Filters 250VAC 8mH 3.5A 11.5mm DCR=74mOhms

SSRH24NHS-35080, Common Mode Chokes / Filters 250VAC 8mH 3.5A 11.5mm DCR=74mOhms
Изображения служат только для ознакомления,
см. техническую документацию
580 руб.
от 10 шт.450 руб.
от 120 шт.363 руб.
1 шт. на сумму 580 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004732747
Артикул: SSRH24NHS-35080
Бренд: Kemet Electronics

Описание

Passive Components\Inductors, Chokes & Coils\Common Mode Chokes / Filters
AC Line Filters

KEMET AC Line Filters, also known as coils or chokes, suppress electromagnetic interference (EMI) noise. All consumer electronics that use AC power need EMI suppression such as AC line filters. KEMET AC Line Filters are compact, low profile, and lightweight. These coils are available in a variety of form factors and heights, including split and non-split bobbin designs in common mode, as well as differential / normal mode, dual mode, and earth inductors.

Технические параметры

Application: Power
Brand: KEMET
Core Material: Ferrite
Diameter: 25.5 mm
Factory Pack Quantity: Factory Pack Quantity: 60
Filter Type: Common mode
Inductance: 8 mH
Lead Diameter: 0.8 mm
Manufacturer: KEMET
Maximum DC Current: 3.5 A
Maximum DC Resistance: 74 mOhms
Maximum Operating Temperature: +120 C
Minimum Operating Temperature: -25 C
Mounting Style: PCB Mount
Number of Channels: 1 Channel
Package / Case: Tray
Packaging: Tray
Part # Aliases: UALS24HS350800
Product Category: Common Mode Chokes/Filters
Product Type: Common Mode Chokes
Product: AC Line Filters
Series: SSRH24NHS
Subcategory: Inductors, Chokes & Coils
Termination Style: Through Hole
Test Frequency: 10 kHz
Type: High Impedance Common Mode Filters
Вес, г 22.5

Техническая документация

Datasheet
pdf, 463 КБ

Дополнительная информация

Калькуляторы группы «Дроссели подавления ЭМП»