SSRH24NVS-30092, Common Mode Chokes / Filters 250VAC 9.2mH 3A 11.5mm DCR=79mOhms

Фото 1/4 SSRH24NVS-30092, Common Mode Chokes / Filters 250VAC 9.2mH 3A 11.5mm DCR=79mOhms
Изображения служат только для ознакомления,
см. техническую документацию
580 руб.
от 10 шт.450 руб.
от 120 шт.395 руб.
1 шт. на сумму 580 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004732754
Артикул: SSRH24NVS-30092
Бренд: Kemet Electronics

Описание

Passive Components\Inductors, Chokes & Coils\Common Mode Chokes / Filters
Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy.

Технические параметры

Application: Power
Brand: KEMET
Core Material: Ferrite
Diameter: 25.5 mm
Factory Pack Quantity: Factory Pack Quantity: 240
Filter Type: Common mode
Inductance: 9.2 mH
Lead Diameter: 0.8 mm
Manufacturer: KEMET
Maximum DC Current: 3 A
Maximum DC Resistance: 79 mOhms
Maximum Operating Temperature: +120 C
Minimum Operating Temperature: -25 C
Mounting Style: PCB Mount
Number of Channels: 1 Channel
Package/Case: Tray
Packaging: Tray
Part # Aliases: UALS24VS300920
Product Category: Common Mode Chokes/Filters
Product Type: Common Mode Chokes
Product: AC Line Filters
Series: SSRH24NVS
Subcategory: Inductors, Chokes & Coils
Termination Style: Through Hole
Test Frequency: 10 kHz
Type: High Impedance Common Mode Filters
DC Resistance 0.079Ω
Inductance 9.2 mH
Maximum Current 3 A
Maximum Operating Temperature +120°C
Minimum Operating Temperature -25°C
Mounting Type Through Hole
Number of Lines 2
Operating Temperature Range -25°C →+120°C
Series SSRH
Termination Style Solder Pad
Test Frequency 10 kHz
DC Ток
Индуктивность 9.2мГн
Линейка Продукции SSRH24NVS Series
Вес, г 25

Техническая документация

Datasheet
pdf, 418 КБ
Datasheet
pdf, 423 КБ
Datasheet
pdf, 288 КБ
Datasheet
pdf, 97 КБ
Datasheet
pdf, 97 КБ

Дополнительная информация

Калькуляторы группы «Дроссели подавления ЭМП»