T491D226K020AT7280, Tantalum Capacitors - Solid SMD 20V 22uF 2917 10% ESR=800mOhms

T491D226K020AT7280, Tantalum Capacitors - Solid SMD 20V 22uF 2917 10% ESR=800mOhms
Изображения служат только для ознакомления,
см. техническую документацию
260 руб.
от 10 шт.180 руб.
от 100 шт.125 руб.
от 500 шт.92.16 руб.
1 шт. на сумму 260 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004732859
Артикул: T491D226K020AT7280
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Tantalum Capacitors\Tantalum Capacitors - Solid SMD
MLCC Replacement Solutions

KEMET KOCAP Tantalum Polymer Capacitors are ideal for board space savings, a piezo noise-free environment, high capacitance, long stable life performance, and/or lower profile requirements. Tantalum polymer capacitors are selected over other capacitor technologies when application voltages are less than 50V, capacitance needs are between 1µF to 1mF, and application frequencies are below 1MHz. Since replacing ceramic capacitors with tantalum polymer capacitors is not typically one-for-one, designers need to consider several design requirements as outlined in the schematic below.

Технические параметры

Номинальная емкость,мкФ 22
Единица измерения мкф
Brand: KEMET
Capacitance: 22 uF
Case Code - in: 2917
Case Code - mm: 7343
ESR: 800 mOhms
Factory Pack Quantity: Factory Pack Quantity: 2500
Manufacturer: KEMET
Maximum Operating Temperature: +125 C
Mfr Case Code: D Case
Minimum Operating Temperature: -55 C
Part # Aliases: B45196E4226K406
Product Category: Tantalum Capacitors-Solid SMD
Product Type: Tantalum Capacitors
Product: Tantalum Solid Standard Grade-Other Various
Series: T491
Subcategory: Capacitors
Termination Style: SMD/SMT
Tolerance: 10%
Voltage Rating DC: 20 VDC
Вес, г 0.45

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические танталовые»