FA18X7R1H104KNU06, Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.1uF X7R 10% RAD LS:2.5mm AECQ200
![Фото 1/2 FA18X7R1H104KNU06, Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.1uF X7R 10% RAD LS:2.5mm AECQ200](https://static.chipdip.ru/lib/514/DOC016514382.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/374/DOC007374115.jpg)
3440 шт., срок 5-7 недель
89 руб.
от 10 шт. —
40 руб.
от 100 шт. —
23 руб.
от 1000 шт. —
18.68 руб.
1 шт.
на сумму 89 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения2
Описание
Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors\Multilayer Ceramic Capacitors MLCC - Leaded
Automotive CapacitorsTDK Automotive Capacitors are multilayer ceramic chip capacitors (MLCCs) that meet AEC-Q200 standards. TDK MLCCs are manufactured using tested and stable manufacturing processes, and parts are subjected to increased inspection to offer a high level of reliability. Products are available in general voltage up to 50V, mid-voltage up to 630V, and high temperature up to +150°C. They also come in SMD or leaded packages. TDK Automotive Capacitors can be used for crack mitigation solutions such as soft terminations and open-mode designs, automotive applications such as battery line smoothing, engine control units, and sensor modules.
Технические параметры
Brand: | TDK |
Capacitance - nF: | 100 nF |
Capacitance - pF: | 100000 pF |
Capacitance: | 0.1 uF |
Case Style: | Dipped |
Class: | Class 2 |
Dielectric: | X7R |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Lead Diameter: | 0.5 mm |
Lead Spacing: | 2.5 mm |
Manufacturer: | TDK |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Operating Temperature Range: | -55 C to+125 C |
Packaging: | Ammo Pack |
Product Category: | Multilayer Ceramic Capacitors MLCC-Leaded |
Product Type: | Ceramic Capacitors |
Product: | Automotive MLCCs |
Qualification: | AEC-Q200 |
Series: | FA |
Subcategory: | Capacitors |
Temperature Coefficient/Code: | 15% |
Termination Style: | Radial |
Tolerance: | 10% |
Voltage Rating DC: | 50 VDC |
Voltage Rating: | 50 VDC |
Applications | Automotive |
Capacitance | 0.1ВµF |
ECCN | EAR99 |
Height - Seated (Max) | 0.217"" (5.50mm) |
HTSUS | 8532.24.0060 |
Lead Spacing | 0.098"" (2.50mm) |
Lead Style | Formed Leads |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Through Hole |
Operating Temperature | -55В°C ~ 125В°C |
Package | Cut Tape (CT)Tape & Box (TB) |
Package / Case | Radial |
Ratings | AEC-Q200 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | FA -> |
Size / Dimension | 0.157"" L x 0.098"" W (4.00mm x 2.50mm) |
Temperature Coefficient | X7R |
Tolerance | В±10% |
Voltage - Rated | 50V |
Вес, г | 0.42 |
Техническая документация
Datasheet
pdf, 746 КБ
Datasheet
pdf, 741 КБ
Кодировка ТКЕ конденсаторов
pdf, 151 КБ
Конденсаторы серии К10-17б импортные
pdf, 75 КБ
Дополнительная информация
Калькуляторы группы «Конденсаторы керамические выводные многослойные»
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.