AIAP-03-121K, Power Inductors - Leaded 120 UH 2.54A 113MOHM
![Фото 1/2 AIAP-03-121K, Power Inductors - Leaded 120 UH 2.54A 113MOHM](https://static.chipdip.ru/lib/716/DOC044716486.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/167/DOC024167870.jpg)
470 руб.
от 10 шт. —
320 руб.
от 100 шт. —
245 руб.
от 512 шт. —
228.13 руб.
1 шт.
на сумму 470 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Passive Components\Inductors, Chokes & Coils\Power Inductors - Leaded
Inductor Power Unshielded Wirewound 120uH 10% 1KHz Ferrite 2.54A 0.113Ohm DCR AXL Bag
Технические параметры
Case/Package | Axial |
Composition | Wirewound |
Core Material | Ferrite |
Current Rating | 2.54 A |
DC Resistance (DCR) | 113 mΩ |
Inductance | 120 µH |
Lead/Base Style | Axial |
Max DC Current | 1 A |
Max Operating Temperature | 125 °C |
Min Operating Temperature | -55 °C |
Mount | Through Hole |
Packaging | Bulk |
Shielding | Unshielded |
Termination | Axial |
Test Frequency | 1 kHz |
Tolerance | 10% |
Application: | Power |
Brand: | ABRACON |
Core Material: | Ferrite |
Diameter: | 11.4 mm |
Factory Pack Quantity: Factory Pack Quantity: | 64 |
Inductance: | 120 uH |
Manufacturer: | ABRACON |
Maximum DC Current: | 2.54 A |
Maximum DC Resistance: | 113 mOhms |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Packaging: | Bulk |
Product Category: | Power Inductors-Leaded |
Product Type: | Power Inductors-Leaded |
Product: | Power Inductors |
Series: | AIAP-03 |
Shielding: | Unshielded |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | Axial |
Termination: | Standard |
Test Frequency: | 100 kHz |
Tolerance: | 10% |
Type: | Wirewound |
3D Model | AIAP-03.pdfAIAP-03.stp |
Category | Inductors, Coils, Chokes |
Family | Fixed Inductors |
Frequency - Test | 1kHz |
Mounting Type | Through Hole |
Operating Temperature | -55°C ~ 125°C |
Other Names | AIAP-03-121-KAIAP-03-121-K-NDAIAP03121K |
Package / Case | Axial |
RoHS Information | RoHS2/REACH Compliance |
Series | AIAP-03 |
Size / Dimension | 0.450" Dia x 0.900" L(11.40mm x 22.90mm) |
Standard Package | 100 |
Supplier Device Package | Axial |
Вес, г | 11.69 |
Техническая документация
Datasheet
pdf, 2514 КБ
Datasheet AIAP-03-123K
pdf, 2445 КБ