AIUR-06-4R7K, Power Inductors - Leaded 4.7 UH 10%

Фото 1/3 AIUR-06-4R7K, Power Inductors - Leaded 4.7 UH 10%
Изображения служат только для ознакомления,
см. техническую документацию
200 руб.
от 10 шт.150 руб.
от 100 шт.121 руб.
1 шт. на сумму 200 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004734197
Артикул: AIUR-06-4R7K
Бренд: Abracon

Описание

Passive Components\Inductors, Chokes & Coils\Power Inductors - Leaded
4.7ВµH Unshielded Wirewound Inductor 6.2A 18mOhm Max Radial, Vertical Cylinder

Технические параметры

Case/Package Radial
Composition Wirewound
Core Material Ferrite
Current Rating 6.2 A
DC Resistance (DCR) 18 mΩ
Diameter 12.7 mm
Height - Seated (Max) 18.034 mm
Inductance 4.7 µH
Lead Diameter 810 µm
Lead Pitch 7.37 mm
Lead/Base Style Radial
Max DC Current 13 A
Max Operating Temperature 85 °C
Min Operating Temperature -25 °C
Mount Through Hole
Packaging Bulk
Saturation Current 13 A
Shielding Unshielded
Termination Radial
Test Frequency 1 kHz
Tolerance 10%
Application: Power
Brand: ABRACON
Core Material: Ferrite
Core Type: Drum
Diameter: 13 mm
Factory Pack Quantity: Factory Pack Quantity: 100
Inductance: 4.7 uH
Lead Diameter: 0.81 mm
Lead Spacing: 7.37 mm
Manufacturer: ABRACON
Maximum DC Current: 6.2 A
Maximum DC Resistance: 18 mOhms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Package/Case: 8.5 mm x 9 mm
Packaging: Bulk
Product Category: Power Inductors-Leaded
Product Type: Power Inductors-Leaded
Product: Power Inductors
Series: AIUR
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: Radial
Termination: Standard
Test Frequency: 1 kHz
Tolerance: 10%
Type: Wirewound

Техническая документация

Datasheet
pdf, 1110 КБ
Datasheet
pdf, 432 КБ
Datasheet
pdf, 1340 КБ

Дополнительная информация

Калькуляторы группы «Индуктивности выводные»