ASMPH-0603-R22M-T, Power Inductors - SMD FIXED IND 220NH 1.25A 100 MOHM
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
69 руб.
от 10 шт. —
47 руб.
от 100 шт. —
41 руб.
от 1000 шт. —
30.97 руб.
1 шт.
на сумму 69 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Passive Components\Inductors, Chokes & Coils\Power Inductors - SMD
Технические параметры
Case Code (Imperial) | 0603 |
Case Code (Metric) | 1608 |
Case/Package | 0603 |
Core Material | Ferrite |
Current Rating | 1.25 A |
DC Resistance (DCR) | 100 mΩ |
Height - Seated (Max) | 990.6 µm |
Inductance | 220 nH |
Max DC Current | 1.6 A |
Max Operating Temperature | 85 °C |
Min Operating Temperature | -55 °C |
Mount | Surface Mount |
Saturation Current | 1.6 A |
Self Resonant Frequency | 200 MHz |
Shielding | Shielded |
Termination | SMD/SMT |
Tolerance | 20% |
Application: | Power |
Brand: | ABRACON |
Case Code - in: | 0603 |
Case Code - mm: | 1608 |
Core Material: | Ferrite |
Core Type: | Multilayer |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
Inductance: | 220 nH |
Manufacturer: | ABRACON |
Maximum DC Current: | 1.6 A |
Maximum DC Resistance: | 100 mOhms |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Package / Case: | 0603(1608 metric) |
Product Category: | Power Inductors-SMD |
Product Type: | Power Inductors-SMD |
Product: | Power Inductors |
Saturation Current: | 1.6 A |
Self Resonant Frequency: | 200 MHz |
Series: | ASMPH-0603 |
Shielding: | Shielded |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | SMD/SMT |
Termination: | Standard |
Tolerance: | 20% |
Type: | Power Inductor |
Вес, г | 0.01 |