ASMPH-1008-3R3M-T, Power Inductors - SMD FIXED IND 3.3UH 1.2A 100 MOHM
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
78 руб.
от 10 шт. —
56 руб.
от 100 шт. —
43 руб.
от 1000 шт. —
33.01 руб.
1 шт.
на сумму 78 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Passive Components\Inductors, Chokes & Coils\Power Inductors - SMD
3.3ВµH Shielded Multilayer Inductor 1.2A 100mOhm 1008 (2520 Metric)
Технические параметры
Case Code (Imperial) | 1008 |
Case Code (Metric) | 2520 |
Case/Package | 1008 |
Core Material | Ferrite |
Current Rating | 1.2 A |
DC Resistance (DCR) | 100 mΩ |
Height - Seated (Max) | 990.6 µm |
Inductance | 3.3 µH |
Max DC Current | 450 mA |
Max Operating Temperature | 85 °C |
Min Operating Temperature | -55 °C |
Mount | Surface Mount |
Saturation Current | 450 mA |
Self Resonant Frequency | 30 MHz |
Shielding | Shielded |
Termination | SMD/SMT |
Test Frequency | 1 MHz |
Tolerance | 20% |
Current - Saturation (Isat) | 450mA |
Current Rating (Amps) | 1.2A |
ECCN | EAR99 |
Frequency - Self Resonant | 30MHz |
HTSUS | 8504.50.8000 |
Inductance Frequency - Test | 1MHz |
Material - Core | Ferrite |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 1008 (2520 Metric) |
REACH Status | REACH Unaffected |
RoHS Status | RoHS Compliant |
Series | ASMPH-1008 -> |
Size / Dimension | 0.098"" L x 0.079"" W (2.50mm x 2.00mm) |
Supplier Device Package | 1008 (2520 Metric) |
Type | Multilayer |
Video File | Abracon: Who We Are Today |
Application: | Power |
Brand: | ABRACON |
Case Code - in: | 1008 |
Case Code - mm: | 2520 |
Core Material: | Ferrite |
Core Type: | Multilayer |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Inductance: | 3.3 uH |
Manufacturer: | ABRACON |
Maximum DC Current: | 450 mA |
Maximum DC Resistance: | 100 mOhms |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Package/Case: | 1008(2520 metric) |
Product Category: | Power Inductors-SMD |
Product Type: | Power Inductors-SMD |
Product: | Power Inductors |
Saturation Current: | 450 mA |
Self Resonant Frequency: | 30 MHz |
Series: | ASMPH-1008 |
Shielding: | Shielded |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | SMD/SMT |
Termination: | Standard |
Test Frequency: | 1 MHz |
Tolerance: | 20% |
Type: | Power Inductor |
Вес, г | 0.12 |