ASPI-0403S-4R7M-T, Power Inductors - SMD FIXED IND 4.7UH 1.4A 60 MOHM SMD

Фото 1/2 ASPI-0403S-4R7M-T, Power Inductors - SMD FIXED IND 4.7UH 1.4A 60 MOHM SMD
Изображения служат только для ознакомления,
см. техническую документацию
260 руб.
от 10 шт.200 руб.
от 100 шт.157 руб.
от 500 шт.133.82 руб.
1 шт. на сумму 260 руб.
Плати частями
от 0 руб. × 4 платежа
Посмотреть аналоги4
Номенклатурный номер: 8004734278
Артикул: ASPI-0403S-4R7M-T
Бренд: Abracon

Описание

Passive Components\Inductors, Chokes & Coils\Power Inductors - SMD
ASPI Mini Shielded SMT Power Inductors

ABRACON ASPI Mini Shielded SMT Power Inductors offer magnetic shielding with a very small footprint, a flat top for pick and place equipment, and a very wide size selection. With a 20% tolerance standard, the ASPI Series are ideal for palm-top and laptop DC to DC converters, PDA flash memory, and step-up, step-down converters. The ABRACON ASPI Mini Shielded SMT Power Inductors are available in various case sizes.

Технические параметры

Case/Package Nonstandard
Composition Wirewound
Current Rating 1.4 A
DC Resistance (DCR) 60 mΩ
Height - Seated (Max) 2.921 mm
Inductance 4.7 µH
Max DC Current 1.4 A
Max Operating Temperature 85 °C
Min Operating Temperature -40 °C
Mount Surface Mount
Packaging Tape & Reel
Shielding Shielded
Termination SMD/SMT
Test Frequency 100 kHz
Tolerance 20%
Application: Power
Brand: ABRACON
Core Material: Ferrite
Core Type: Wirewound
Factory Pack Quantity: Factory Pack Quantity: 2500
Inductance: 4.7 uH
Manufacturer: ABRACON
Maximum DC Current: 1.4 A
Maximum DC Resistance: 60 mOhms
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Package / Case: 6.6 mm x 4.45 mm
Product Category: Power Inductors-SMD
Product Type: Power Inductors-SMD
Product: Power Inductors
Series: ASPI-S
Shielding: Shielded
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Termination: Standard
Test Frequency: 100 kHz
Tolerance: 20%
Type: Power Inductor

Техническая документация

Datasheet
pdf, 558 КБ
Datasheet ASPI-0403S-222M-T
pdf, 1697 КБ

Дополнительная информация

Калькуляторы группы «Индуктивности выводные»