ASPI-1367-100M-T, Power Inductors - SMD FIXED IND 10UH 10A 18.5 MOHM SMD
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
500 руб.
от 10 шт. —
330 руб.
от 100 шт. —
251 руб.
1 шт.
на сумму 500 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Passive Components\Inductors, Chokes & Coils\Power Inductors - SMD
Технические параметры
Case/Package | Nonstandard |
Composition | Wirewound |
Core Material | Ferrite |
Current Rating | 10 A |
DC Resistance (DCR) | 18.5 mΩ |
Height - Seated (Max) | 6.7056 mm |
Inductance | 10 µH |
Max DC Current | 10 A |
Max Operating Temperature | 125 °C |
Min Operating Temperature | -40 °C |
Mount | Surface Mount |
Saturation Current | 15.5 A |
Shielding | Shielded |
Test Frequency | 200 kHz |
Tolerance | 20% |
Application: | Power |
Brand: | ABRACON |
Core Material: | Composite |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Inductance: | 10 uH |
Manufacturer: | ABRACON |
Maximum DC Current: | 10 A |
Maximum DC Resistance: | 16.5 mOhms |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Package / Case: | 13.8 mm x 12.9 mm |
Packaging: | Reel, Cut Tape |
Product Category: | Power Inductors-SMD |
Product Type: | Power Inductors-SMD |
Product: | Power Inductors |
Saturation Current: | 15.5 A |
Series: | ASPI |
Shielding: | Shielded |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | SMD/SMT |
Termination: | Standard |
Tolerance: | 20% |
Type: | Power Inductor |
Техническая документация
Datasheet ASPI-1367-2R2M-T
pdf, 781 КБ
Datasheet ASPI-1367-5R6M-T
pdf, 1715 КБ