AWSZT-24.00CV-T, Resonators CER RES 24.0000MHZ SMD

Фото 1/3 AWSZT-24.00CV-T, Resonators CER RES 24.0000MHZ SMD
Изображения служат только для ознакомления,
см. техническую документацию
110 руб.
от 10 шт.85 руб.
от 50 шт.72 руб.
от 100 шт.64.05 руб.
Добавить в корзину 1 шт. на сумму 110 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004734336
Артикул: AWSZT-24.00CV-T
Бренд: Abracon

Описание

Passive Components\Frequency Control & Timing Devices\Resonators
Industrial Grade Ceramic Resonators

ABRACON Industrial Grade Ceramic Resonators feature low resonant impedance and are IR reflow capable. The SMD types are cost effective and the built-in capacitance types have load capacitance from 5pF± 20% to 20pF± 20%. ABRACON Industrial Grade Ceramic Resonators feature frequency ranges from 8MHz to 50.00MHz and are ideal for remote controls, microprocessor clocks, mobile phones, DVD and CD-Roms, electric appliances, industrial controllers, and consumer electronics.

Технические параметры

Case Code (Imperial) 1512
Case Code (Metric) 3731
Case/Package 1512
Composition Ceramic
Frequency 24 MHz
Frequency Stability 3000 ppm
Frequency Tolerance 0.5%
Impedance 40 Ω
Max Operating Temperature 85 °C
Min Operating Temperature -25 °C
Mount Surface Mount
Number of Pins 2
Packaging Digi-Reel®
Self Resonant Frequency 24 MHz
Termination SMD/SMT
Tolerance 0.5%
Brand: ABRACON
Factory Pack Quantity: Factory Pack Quantity: 1000
Frequency: 24 MHz
Manufacturer: ABRACON
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Product Category: Resonators
Product Type: Resonators
Series: AWSZT-CV
Subcategory: Resonators
Termination Style: SMD/SMT
Tolerance: 0.5%

Техническая документация

Datasheet
pdf, 941 КБ
Datasheet AWSZT-24.00CV-T
pdf, 936 КБ