BLM18KG102SH1D, Ferrite Beads 1000 OHM 1A AECQ200 Alternate Sizing Guide Below
![BLM18KG102SH1D, Ferrite Beads 1000 OHM 1A AECQ200 Alternate Sizing Guide Below](https://static.chipdip.ru/lib/764/DOC017764671.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
188208 шт., срок 4-7 недель
29 руб.
от 10 шт. —
14 руб.
от 100 шт. —
12 руб.
от 500 шт. —
9.15 руб.
1 шт.
на сумму 29 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения4
Описание
Passive Components\Filters\Ferrite Beads
EMI Noise SuppressionNoise suppression has become an important issue, especially regarding electromagnetic interference (EMI) and electromagnetic compatibility (EMC). Murata provides engineers with complete support, including products and design-simulation software solutions based on expertise achieved through extensive on-site experience. This enables Murata to provide noise suppression solutions for a broad array of applications.
Технические параметры
Brand: | Murata Electronics |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
Impedance: | 1 kOhms |
Manufacturer: | Murata |
Maximum DC Current: | 1 A |
Maximum DC Resistance: | 200 mOhms |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Number of Channels: | 1 Channel |
Number of Elements: | 2 Element |
Package/Case: | 0603(1608 metric) |
Product Category: | Ferrite Beads |
Product Type: | Ferrite Beads |
Product: | Ferrite Chip Beads |
Qualification: | AEC-Q200 |
Series: | BLM18_xH |
Subcategory: | Ferrites |
Termination Style: | SMD/SMT |
Test Frequency: | 100 MHz |
Tolerance: | 25% |
кол-во в упаковке | 1 |
корпус | SMD060316X08MM |
Case Style | 0603 |
DC Current | 1000(mA) |
DC Resistance | 0.2(ohm) |
Operating Temp Range | -55C to 125C |
Packaging | Tape and Reel |
Product Depth (mm) | 0.95(mm) |
Product Diameter (mm) | Not Required(mm) |
Product Height (mm) | 0.95(mm) |
Product Length (mm) | 1.75(mm) |
Test Frequency | 100(MHz) |
Tolerance (+ or -) | 25% |
Вес, г | 0.005 |
Техническая документация
Datasheet
pdf, 356 КБ
Документация
pdf, 303 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.