CSTLS5M00G56-B0, Resonators 5MHz Ceramic Resonator (CERALOCK ) +/-0.50% Initial tolerance

CSTLS5M00G56-B0, Resonators 5MHz Ceramic Resonator (CERALOCK ) +/-0.50% Initial tolerance
Изображения служат только для ознакомления,
см. техническую документацию
2447 шт., срок 4-7 недель
58 руб.
от 10 шт.47 руб.
от 50 шт.40 руб.
от 100 шт.34.99 руб.
Добавить в корзину 1 шт. на сумму 58 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004734471
Артикул: CSTLS5M00G56-B0
Бренд: Murata Electronics

Описание

Passive Components\Frequency Control & Timing Devices\Resonators
Automotive Timing / Infotainment / Sound Devices
Murata Electronics Timing Devices are passive components that create clock signals using the piezoelectric effect. These devices are ideal for various applications, including automotive, mobile phones, wearables, and AV/PC. Murata Sound Components (buzzers) utilize the natural frequency of piezoelectric ceramics. The sound components are used in a wide range of applications, including automotive, appliances, industrial devices, and small, portable terminals. Murata sound components may also be used as a confirmation sound for devices used in melody and audio speakers.

Технические параметры

Brand: Murata Electronics
Factory Pack Quantity: Factory Pack Quantity: 500
Frequency: 5 MHz
Load Capacitance: 47 pF
Manufacturer: Murata
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -20 C
Packaging: Bulk
Product Category: Resonators
Product Type: Resonators
Series: CSTLS_G
Subcategory: Resonators
Termination Style: Through Hole
Tolerance: 0.5%
Tradename: CERALOCK
Type: Ceramic Resonator

Техническая документация

Datasheet
pdf, 873 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.