DSS1NB32A680Q91A, Feed Through Capacitors

DSS1NB32A680Q91A, Feed Through Capacitors
Изображения служат только для ознакомления,
см. техническую документацию
1461 шт., срок 5-7 недель
190 руб.
от 10 шт.170 руб.
от 100 шт.143 руб.
от 500 шт.117.30 руб.
1 шт. на сумму 190 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004734557
Артикул: DSS1NB32A680Q91A
Бренд: Murata Electronics

Описание

Passive Components\Capacitors\Feed Through Capacitors
EMI Noise Suppression

Noise suppression has become an important issue, especially regarding electromagnetic interference (EMI) and electromagnetic compatibility (EMC). Murata provides engineers with complete support, including products and design-simulation software solutions based on expertise achieved through extensive on-site experience. This enables Murata to provide noise suppression solutions for a broad array of applications.

Технические параметры

Brand: Murata Electronics
Capacitance: 68 pF
Current Rating: 6 A
Factory Pack Quantity: Factory Pack Quantity: 1500
Insulation Resistance: 50 MOhms
Manufacturer: Murata
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Operating Temperature Range: -40 C to+85 C
Packaging: Ammo Pack
Product Category: Feed Through Capacitors
Product Type: Feed Through Capacitors
Product: Three Terminal Filter Capacitors
Series: DSS
Subcategory: Filters
Termination Style: Radial
Tolerance: 10%
Tradename: EMIFIL
Voltage Rating DC: 100 VDC
Voltage Rating: 100 V
Вес, г 0.45

Техническая документация

Datasheet
pdf, 345 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.