EK42426-01, RF Development Tools Evaluation Board

EK42426-01, RF Development Tools Evaluation Board
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
24 310 руб.
1 шт. на сумму 24 310 руб.
Плати частями
от 6 079 руб. × 4 платежа
Номенклатурный номер: 8004734563
Артикул: EK42426-01
Бренд: PSemi

Описание

RF & Wireless\RF / Wireless Development Tools\RF Development Tools
RF Switch Evaluation Kits

pSemi RF Switch Evaluation Kits provide a demonstration and development platform for the UltraCMOS® RF Switches. UltraCMOS® RF Switches are HaRP™ technology devices designed for use in various switching applications, spanning multiple markets including wireless infrastructure, broadband, and wireless connectivity. pSemi offers a broad portfolio of switch ICs that cover frequency ranges from 0Hz to 60GHz and temperature ranges from -55°C to +125°C.

Технические параметры

Brand: pSemi
Factory Pack Quantity: Factory Pack Quantity: 1
Frequency: 5 MHz to 6 GHz
Manufacturer: pSemi
Product Category: RF Development Tools
Product Type: RF Development Tools
Product: Evaluation Kits
Subcategory: Development Tools
Tool Is For Evaluation Of: PE42426
Type: RF Switch

Техническая документация

Datasheet
pdf, 1009 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.