MYSGK4R030ERSR, Non-Isolated DC/DC Converters 4.5-15.0VIN, 0.7-4.0VOUT

MYSGK4R030ERSR, Non-Isolated DC/DC Converters 4.5-15.0VIN, 0.7-4.0VOUT
Изображения служат только для ознакомления,
см. техническую документацию
43 шт., срок 5-7 недель
4 300 руб.
от 5 шт.3 870 руб.
от 10 шт.3 730 руб.
от 25 шт.3 226.78 руб.
1 шт. на сумму 4 300 руб.
Плати частями
от 1 075 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004735423
Артикул: MYSGK4R030ERSR
Бренд: Murata Electronics

Описание

Power\DC/DC Converters\Non-Isolated DC/DC Converters
MYSGK DC/DC Converters
Murata MYSGK DC/DC Converters are surface-mount DC/DC power converters that are designed for embedded applications. These non-isolated, point-of-load (PoL) DC/DC converters are ideal for powering the latest generation of FPGAs and DSPs. They are DOSA compliant and competitive alternatives to discrete designs. For driving various loads, the converters offer wide input voltage and output voltage capability, accurate output voltage, and additional functionality. Murata MYSGK DC/DC Converters offer programmable output voltage, on/off control, and power good signal output. These MonoBlock type converters also include undervoltage lockout (UVLO), output short circuit protection, and overcurrent protection.

Технические параметры

Brand: Murata Electronics
Factory Pack Quantity: Factory Pack Quantity: 150
Industry: Industrial
Input Voltage, Max: 15 V
Input Voltage, Min: 4.5 V
Manufacturer: Murata
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current-Channel 1: 30 A
Output Power: 120 W
Output Voltage-Channel 1: 4 V
Packaging: Reel, Cut Tape
Product Category: Non-Isolated DC/DC Converters
Product Type: Non-Isolated DC-DC Converters
Product: Non-Isolated/POL
Series: SGK
Subcategory: DC-DC Converter
Tradename: MonoBlock

Техническая документация

Datasheet MYSGK4R030ERSR
pdf, 1052 КБ

Дополнительная информация

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.