NFM18PC104R1C3D, Feed Through Capacitors .1 UF 16V

Фото 1/6 NFM18PC104R1C3D, Feed Through Capacitors .1 UF 16V
Изображения служат только для ознакомления,
см. техническую документацию
384 шт., срок 4-7 недель
35 руб.
от 10 шт.29 руб.
от 100 шт.19 руб.
1 шт. на сумму 35 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения4
Номенклатурный номер: 8004735483
Артикул: NFM18PC104R1C3D
Бренд: Murata Electronics

Описание

Passive Components\Capacitors\Feed Through Capacitors
Automotive Products for Powertrain
Murata Electronics Automotive Products for Powertrain are ideal for engines, electronic power steering, and xEV powertrains. These Powertrain Products offer the high reliability that is provided by ceramics, which can endure severe operating conditions. Murata's electronic components, including various sensors, support a pleasant driving experience with excellent performance by the latest technology.

Технические параметры

Brand: Murata Electronics
Capacitance - nF: 100 nF
Capacitance - pF: 100000 pF
Capacitance: 0.1 uF
Current Rating: 2 A
Factory Pack Quantity: Factory Pack Quantity: 4000
Ground Terminal: 0.4 mm
Insulation Resistance: 1000 MOhms
Manufacturer: Murata
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Operating Temperature Range: -55 C to+125 C
Package / Case: 0603(1608 metric)
Product Category: Feed Through Capacitors
Product Type: Feed Through Capacitors
Product: Three Terminal Filter Capacitors
Series: NFM18PC
Subcategory: Filters
Termination Style: SMD/SMT
Tolerance: 20%
Tradename: EMIFIL
Type: Three Terminal Capacitor
Voltage Rating DC: 16 VDC
Voltage Rating: 16 V
Base Product Number NFM18PC ->
Capacitance 0.1ВµF
Current 2A
DC Resistance (DCR) (Max) 30mOhm
ECCN EAR99
Height (Max) 0.028"" (0.70mm)
HTSUS 8532.29.0040
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature -55В°C ~ 125В°C
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case 0603 (1608 Metric), 3 PC Pad
RoHS Status ROHS3 Compliant
Series EMIFILВ®, NFM18 ->
Size / Dimension 0.063"" L x 0.032"" W (1.60mm x 0.80mm)
Tolerance В±20%
Voltage - Rated 16V
кол-во в упаковке 4000
корпус SMD060316X08MM
Brand Murata Electronics
Capacitance - nF 100 nF
Capacitance - pF 100000 pF
Current Rating 2 A
Factory Pack Quantity 4000
Ground Terminal 0.4 mm
Height 0.6 mm
Insulation Resistance 1000 MOhms
Length 1.6 mm
Manufacturer Murata
Maximum Operating Temperature +125 C
Minimum Operating Temperature -55 C
Operating Temperature Range -55 C to+125 C
Packaging Reel
Product Three Terminal Filter Capacitors
Product Category Feed Through Capacitors
Qualification Commercial
RoHS Details
Termination Style SMD/SMT
Tradename EMIFIL
Type Three Terminal Capacitor
Voltage Rating 16 V
Voltage Rating DC 16 VDC
Width 0.8 mm
Package/Case 0603(1608M)
Voltage 16V dc
Вес, г 0.03

Техническая документация

Datasheet
pdf, 1545 КБ
Datasheet
pdf, 43 КБ
Datasheet
pdf, 30 КБ
Datasheet NFM18PC104R1C3D
pdf, 760 КБ
Datasheet NFM18PC104R1C3D
pdf, 357 КБ
Документация
pdf, 248 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.