ESDLC5V0D9-TP, ESD Protection Diodes / TVS Diodes 10mA, 5V
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
140 руб.
от 10 шт. —
97 руб.
от 100 шт. —
41 руб.
от 1000 шт. —
26.87 руб.
1 шт.
на сумму 140 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Номенклатурный номер: 8004736388
Артикул: ESDLC5V0D9-TP
Описание
Unclassified
ESDLC5 ESD Protection Devices Micro Commercial Components (MCC) ESDLC5 ESD Protection Devices feature up to 650W peak pulse power and low clamping voltage. These surface-mount devices have one to eight channels. They are offered in unidirectional and bidirectional types in a variety of package sizes. MCC ESDLC5 ESD Protection Devices have an operating temperature range of -55°C to +125°C or +150°C.
Технические параметры
Brand: | Micro Commercial Components(MCC) |
Breakdown Voltage: | 5.4 V |
Cd - Diode Capacitance: | 0.5 pF |
Clamping Voltage: | 9.8 V |
Factory Pack Quantity: | 8000 |
Ipp - Peak Pulse Current: | 1 A |
Manufacturer: | Micro Commercial Components(MCC) |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Number of Channels: | 1 Channel |
Package/Case: | SOD-923-2 |
Polarity: | Unidirectional |
Pppm - Peak Pulse Power Dissipation: | 100 W |
Product Category: | ESD Suppressors/TVS Diodes |
Product Type: | ESD Suppressors |
Subcategory: | TVS Diodes/ESD Suppression Diodes |
Termination Style: | SMD/SMT |
Vesd - Voltage ESD Air Gap: | 15 kV |
Vesd - Voltage ESD Contact: | 8 kV |
Vf - Forward Voltage: | 800 mV |
Working Voltage: | 5 V |
Breakdown Voltage | 5.4V |
Maximum Clamping Voltage | 9.8V |
Number of Lines | Single |
Operating Temperature | -55℃~+150℃@(Tj) |
Peak Pulse Current (Ipp)@10/1000us | 1A@(8/20us) |
Peak Pulse Power Dissipation (Ppp)@10/1000us | 100W |
Reverse Stand-Off Voltage (Vrwm) | 5V |
Type | ESD |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 515 КБ
Datasheet
pdf, 424 КБ
Диоды защитные импортные
pdf, 732 КБ
Диоды импортные
pdf, 304 КБ
Дополнительная информация
Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов