MMBD4448HSDW-TP, Small Signal Switching Diodes 500mA 80V

Фото 1/2 MMBD4448HSDW-TP, Small Signal Switching Diodes 500mA 80V
Изображения служат только для ознакомления,
см. техническую документацию
110 руб.
от 10 шт.77 руб.
от 100 шт.37 руб.
от 500 шт.28.85 руб.
1 шт. на сумму 110 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004736403
Артикул: MMBD4448HSDW-TP

Описание

Unclassified
Rectifier Diode Switching 80V 0.5A 4ns 6-Pin SOT-363 T/R

Технические параметры

Brand: Micro Commercial Components(MCC)
Configuration: Dual
Factory Pack Quantity: Factory Pack Quantity: 3000
If - Forward Current: 500 mA
Ir - Reverse Current: 100 nA
Manufacturer: Micro Commercial Components(MCC)
Max Surge Current: 4 A
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Package / Case: SOT-363
Peak Reverse Voltage: 80 V
Product Category: Diodes-General Purpose, Power, Switching
Product Type: Diodes-General Purpose, Power, Switching
Product: Switching Diodes
Recovery Time: 4 ns
Series: MMBD4448H
Subcategory: Diodes & Rectifiers
Type: Switching Diode
Vf - Forward Voltage: 1.25 V
Automotive No
Configuration Double Dual Series
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Gull-wing
Maximum Continuous Forward Current (A) 0.5
Maximum DC Reverse Voltage (V) 80
Maximum Operating Temperature (°C) 150
Maximum Power Dissipation (mW) 200
Minimum Operating Temperature (°C) -65
Mounting Surface Mount
Packaging Tape and Reel
Part Status Active
PCB changed 6
Peak Forward Voltage (V) 1.25@0.15A
Peak Non-Repetitive Surge Current (A) 4
Peak Reverse Current (uA) 0.1@70V
Peak Reverse Recovery Time (ns) 4
Peak Reverse Repetitive Voltage (V) 80
Pin Count 6
PPAP No
Standard Package Name SOT
Supplier Package SOT-363
Type Switching Diode
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов