SMA6J24A-TP, ESD Protection Diodes / TVS Diodes Sgle Uni-Direct 600w, 38.9v
![SMA6J24A-TP, ESD Protection Diodes / TVS Diodes Sgle Uni-Direct 600w, 38.9v](https://static.chipdip.ru/lib/685/DOC028685414.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
120 руб.
от 10 шт. —
83 руб.
от 100 шт. —
40 руб.
от 500 шт. —
31.44 руб.
1 шт.
на сумму 120 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Номенклатурный номер: 8004736467
Артикул: SMA6J24A-TP
Описание
Unclassified
SMA6J Transient Voltage SuppressorsMicro Commercial Components (MCC) SMA6J Transient Voltage Suppressors are unidirectional and bidirectional devices featuring high surge capability. These suppressors offer minimum 600W peak pulse power dissipation as well as 3W steady-state power dissipation, and 70A peak forward surge current. They have an operating junction temperature range of -55°C to +175°C and withstand high-temperature soldering. MCC SMA6J TVS diodes are designed for surface-mount applications.
Технические параметры
Brand: | Micro Commercial Components(MCC) |
Breakdown Voltage: | 26.7 V |
Clamping Voltage: | 38.9 V |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
Ipp - Peak Pulse Current: | 15.4 A |
Manufacturer: | Micro Commercial Components(MCC) |
Maximum Operating Temperature: | +175 C |
Minimum Operating Temperature: | -55 C |
Number of Channels: | 1 Channel |
Package / Case: | DO-214AC-2 |
Pd - Power Dissipation: | 3 W |
Polarity: | Unidirectional |
Pppm - Peak Pulse Power Dissipation: | 600 W |
Product Category: | ESD Suppressors/TVS Diodes |
Product Type: | TVS Diodes |
Series: | SMA6J |
Subcategory: | TVS Diodes/ESD Suppression Diodes |
Termination Style: | SMD/SMT |
Vesd - Voltage ESD Air Gap: | 30 kV |
Vesd - Voltage ESD Contact: | 30 kV |
Working Voltage: | 24 V |
Вес, г | 0.06 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов