SMD1150PL-TP, Schottky Diodes & Rectifiers DIODE SCHOTTKY 150V 1A SOD123FL

Фото 1/3 SMD1150PL-TP, Schottky Diodes & Rectifiers DIODE SCHOTTKY 150V 1A SOD123FL
Изображения служат только для ознакомления,
см. техническую документацию
120 руб.
от 10 шт.80 руб.
от 100 шт.33 руб.
от 1000 шт.24.57 руб.
1 шт. на сумму 120 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004736528
Артикул: SMD1150PL-TP

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Schottky Diodes & Rectifiers
Диоды и выпрямители Шоттки DIODE SCHOTTKY 150V 1A SOD123FL

Технические параметры

Brand: Micro Commercial Components(MCC)
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 2500
If - Forward Current: 1 A
Ifsm - Forward Surge Current: 30 A
Ir - Reverse Current: 20 mA
Manufacturer: Micro Commercial Components(MCC)
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Product Category: Schottky Diodes & Rectifiers
Product Type: Schottky Diodes & Rectifiers
Product: Schottky Rectifiers
Series: SMD1150
Subcategory: Diodes & Rectifiers
Technology: Si
Vf - Forward Voltage: 850 mV
Vrrm - Repetitive Reverse Voltage: 150 V
EU RoHS Compliant with Exemption
ECCN (US) EAR99
Part Status Active
HTS 8541.10.00.80
Package Length 2.85(Max)
Mounting Surface Mount
Package Width 1.8(Max)
Package Height 1.35(Max)
PCB changed 2
Lead Shape Flat
Type Schottky Diode
Configuration Single
Maximum DC Reverse Voltage (V) 150
Peak Reverse Repetitive Voltage (V) 150
Maximum Continuous Forward Current (A) 1
Peak Non-Repetitive Surge Current (A) 30
Peak Forward Voltage (V) 0.85
Peak Reverse Current (uA) 500
Minimum Operating Temperature (°C) -55
Maximum Operating Temperature (°C) 150
Packaging Tape and Reel
Automotive No
Standard Package Name SOD
Pin Count 2
Supplier Package SOD-123FL
Military No
Base Product Number SMD1150 ->
Capacitance @ Vr, F 30pF @ 4V, 1MHz
Current - Average Rectified (Io) 1A
Current - Reverse Leakage @ Vr 500ВµA @ 150V
Diode Type Schottky
ECCN EAR99
HTSUS 8541.10.0080
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature - Junction -55В°C ~ 125В°C
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case SOD-123F
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Speed Fast Recovery = 200mA (Io)
Supplier Device Package SOD-123FL
Voltage - DC Reverse (Vr) (Max) 150V
Voltage - Forward (Vf) (Max) @ If 850mV @ 1A
Вес, г 0.02

Техническая документация

Datasheet
pdf, 204 КБ
Datasheet
pdf, 659 КБ

Дополнительная информация

Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов