SMF160A-TP, ESD Protection Diodes / TVS Diodes 259V 200W 0.7A
![SMF160A-TP, ESD Protection Diodes / TVS Diodes 259V 200W 0.7A](https://static.chipdip.ru/lib/100/DOC013100729.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
110 руб.
от 10 шт. —
77 руб.
от 100 шт. —
30 руб.
от 1000 шт. —
20.99 руб.
1 шт.
на сумму 110 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Unclassified
SMF 200W Transient Voltage SuppressorsMicro Commercial Components (MCC) SMF 200W Transient Voltage Suppressors are small, high thermal efficiency TVS diodes with stand-off voltage ranging from 5V to 170V. These suppressors feature 200W peak power dissipation, 30A peak forward surge current, and low clamping voltage. MCC SMF 200W Transient Voltage Suppressors have an operating junction temperature range of -65°C to +175°C. The surface-mount devices are offered in unidirectional and bidirectional types.
Технические параметры
Brand: | Micro Commercial Components(MCC) |
Breakdown Voltage: | 178 V |
Clamping Voltage: | 259 V |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Ipp - Peak Pulse Current: | 700 mA |
Manufacturer: | Micro Commercial Components(MCC) |
Maximum Operating Temperature: | +175 C |
Minimum Operating Temperature: | -65 C |
Number of Channels: | 1 Channel |
Package / Case: | SOD-123FL-2 |
Polarity: | Unidirectional |
Pppm - Peak Pulse Power Dissipation: | 200 W |
Product Category: | ESD Suppressors/TVS Diodes |
Product Type: | TVS Diodes |
Series: | SMF 200W |
Subcategory: | TVS Diodes/ESD Suppression Diodes |
Termination Style: | SMD/SMT |
Working Voltage: | 160 V |
Applications | General Purpose |
Base Product Number | SMF*A -> |
Current - Peak Pulse (10/1000Вµs) | 700mA |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -65В°C ~ 175В°C (TA) |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | SOD-123F |
Power - Peak Pulse | 200W |
Power Line Protection | No |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | SOD-123FL |
Type | Zener |
Unidirectional Channels | 1 |
Video File | Micro Commercial Components Corporate Video |
Voltage - Breakdown (Min) | 178V |
Voltage - Clamping (Max) @ Ipp | 259V |
Voltage - Reverse Standoff (Typ) | 160V |
Вес, г | 0.07 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов